
EEF-TX0D471RB | |
|---|---|
DigiKey Part Number | 10-EEF-TX0D471RBTR-ND - Tape & Reel (TR) 10-EEF-TX0D471RBCT-ND - Cut Tape (CT) 10-EEF-TX0D471RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0D471RB |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 135°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.08300 | €20.83 |
| 50 | €1.66480 | €83.24 |
| 100 | €1.53300 | €153.30 |
| 500 | €1.30658 | €653.29 |
| 1.000 | €1.23538 | €1,235.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.11509 | €3,902.81 |
| 7.000 | €1.08381 | €7,586.67 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.73890 |


