
AGA154 | |
|---|---|
DigiKey Part Number | 3611-AGA154-ND |
Manufacturer | |
Manufacturer Product Number | AGA154 |
Description | FAN MICRO FAN 15X4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Micro Fan 5VDC Square - 15mm L x 15mm H Axial Groove 0.400 CFM (0.011m³/min) 2 Wire Leads |
EDA/CAD Models | AGA154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 15mm L x 15mm H | |
Width | 4.00mm | |
Air Flow | 0.400 CFM (0.011m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Axial Groove | |
Fan Type | ||
Features | Locked Rotor Protection, Auto Restart, Polarity Protection | |
Noise | 35.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | - | |
Material - Frame | - | |
Material - Blade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.65000 | €14.65 |
| 10 | €14.35500 | €143.55 |
| 25 | €13.67240 | €341.81 |
| 50 | €12.81740 | €640.87 |
| 100 | €11.72040 | €1,172.04 |
| Unit Price without VAT: | €14.65000 |
|---|---|
| Unit Price with VAT: | €17.72650 |











