
RBH1881B4 | |
|---|---|
DigiKey Part Number | 3611-RBH1881B4-ND |
Manufacturer | |
Manufacturer Product Number | RBH1881B4 |
Description | FAN BLOWER 182X82MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Rectangular/Round - 182mm L x 171mm H Ball 136.8 CFM (3.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RBH1881B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 182mm L x 171mm H | |
Width | 82.00mm | |
Air Flow | 136.8 CFM (3.87m³/min) | |
Static Pressure | 2.510 in H2O (625.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Polarity Protection, Speed Sensor (Tach), PWM Speed Control | |
Noise | 63.0dB(A) | |
Power (Watts) | 52.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, UL |

