
RBH7530B1 | |
|---|---|
DigiKey Part Number | 3611-RBH7530B1-ND |
Manufacturer | |
Manufacturer Product Number | RBH7530B1 |
Description | FAN BLOWER 75X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Round - 75mm L x 75mm H Ball 13.5 CFM (0.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RBH7530B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Round - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 13.5 CFM (0.38m³/min) | |
Static Pressure | 0.690 in H2O (171.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Polarity Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 5.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL |

