MDBT42Q-192KV2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBT42Q-192KV2

DigiKey Part Number
3271-MDBT42Q-192KV2-ND
Manufacturer
Manufacturer Product Number
MDBT42Q-192KV2
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-104dBm
Serial Interfaces
GPIO, I2C, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52811
Memory Size
192kB Flash, 24kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.5mA ~ 11.2mA
Current - Transmitting
2.1mA ~ 15.4mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
41-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Raytac/Raytac Corporation
FREE SHIPPING on orders of €215.93 or more for products shipped by Raytac/Raytac Corporation
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€4.98000€4.98
Unit Price without VAT:€4.98000
Unit Price with VAT:€6.02580