
4EA1250A0Z3BACUGI | |
|---|---|
DigiKey Part Number | 4EA1250A0Z3BACUGI-ND |
Manufacturer | |
Manufacturer Product Number | 4EA1250A0Z3BACUGI |
Description | MEMS OSC XO 2.5V 6SMD |
Customer Reference | |
Detailed Description | CMOS, LVPECL XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 125MHz, 150MHz, 200MHz, 250MHz | |
Frequency - Output 2 | 50MHz | |
Function | Enable/Disable | |
Output | CMOS, LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 130mA (Typ) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 6-SMD, No Lead |

