128 LFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
128 LFQFP
128 LFQFP

R9A07G075M01GFA#AA0

DigiKey Part Number
559-R9A07G075M01GFA#AA0-ND
Manufacturer
Manufacturer Product Number
R9A07G075M01GFA#AA0
Description
IC MPU RZ 600/800MHZ 128LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R52 Microprocessor IC RZ/T2M 1 Core, 32-Bit 600MHz, 800MHz 128-LFQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-R52
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
128-LQFP Exposed Pad
Supplier Device Package
128-LFQFP (14x20)
Additional Interfaces
CANbus, I2C, SCI, SPI, WDT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€18.41000€18.41
10€14.72200€147.22
72€12.99375€935.55
144€12.58118€1,811.69
288€12.24163€3,525.59
504€12.01183€6,053.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.41000
Unit Price with VAT:€22.27610