Parametric Equivalent
Parametric Equivalent

80CHV47M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-80CHV47M10X10.5TR-ND - Tape & Reel (TR) 1189-80CHV47M10X10.5CT-ND - Cut Tape (CT) 1189-80CHV47M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80CHV47M10X10.5 |
Description | CAP HYBRID SMD 80V 47UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1K470MCQ1GS | Nichicon | 354 | GYC1K470MCQ1GCT-ND | €1.48000 | Parametric Equivalent |
| GYC1K470MCW1GS | Nichicon | 1.135 | GYC1K470MCW1GCT-ND | €1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.94500 | €9.45 |
| 50 | €0.73000 | €36.50 |
| 100 | €0.66220 | €66.22 |
| 500 | €0.54548 | €272.74 |
| 1.000 | €0.50871 | €508.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47816 | €956.32 |
| 4.000 | €0.45279 | €1,811.16 |
| 6.000 | €0.43999 | €2,639.94 |
| 10.000 | €0.42574 | €4,257.40 |
| 14.000 | €0.41736 | €5,843.04 |
| 20.000 | €0.40927 | €8,185.40 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.76660 |


