5 Position Rectangular Housing Connector White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPM1-05-S

DigiKey Part Number
IPM1-05-S-ND
Manufacturer
Manufacturer Product Number
IPM1-05-S
Description
CONN HSG 5POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPM1-05-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 800
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.56000€1.56
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.88760