New at DigiKey
Image for LSHM-140-02.5-SL-DV-A-S-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-02.5-SL-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-140-02.5-SL-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-140-02.5-SL-DV-A-S-K-TR
Description
"0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
80
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€7.33000€7.33
Manufacturers Standard Package
Unit Price without VAT:€7.33000
Unit Price with VAT:€8.86930