Image for SSQ-104-04-T-S-RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-104-04-T-S-RA

DigiKey Part Number
SSQ-104-04-T-S-RA-ND
Manufacturer
Manufacturer Product Number
SSQ-104-04-T-S-RA
Description
CONN RCPT 4POS 0.1 TIN PCB R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-104-04-T-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.095" (2.41mm)
Part Status
Active
Contact Length - Post
0.490" (12.45mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.97000€0.97
Manufacturers Standard Package
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.17370