POWERSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POWERSO-36
36-BSSOP; EPad

L6207PD013TR

DigiKey Part Number
497-4000-2-ND - Tape & Reel (TR)
497-4000-1-ND - Cut Tape (CT)
497-4000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6207PD013TR
Description
IC HALF BRIDG DRV 2.8A 36POWERSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators DMOS PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6207PD013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Stepper Motors, Voltage Regulators
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
300mOhm
Current - Output / Channel
2.8A
Current - Peak Output
5.6A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.26000€7.26
10€5.62600€56.26
25€5.21880€130.47
100€4.77180€477.18
250€4.55852€1,139.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€4.40022€2,640.13
1.200€4.29974€5,159.69
1.800€4.24941€7,648.94
Manufacturers Standard Package
Unit Price without VAT:€7.26000
Unit Price with VAT:€8.78460