
1553D6-200000G18DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553D6-200000G18DTSTKTR-ND - Tape & Reel (TR) 4309-1553D6-200000G18DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553D6-200000G18DTSTK |
Description | XTAL OSC XO 200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.04109 | €3,041.09 |
| 3.000 | €3.02900 | €9,087.00 |
| 6.000 | €3.01000 | €18,060.00 |
| 9.000 | €2.99272 | €26,934.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.73000 | €3.73 |
| 100 | €3.64910 | €364.91 |
| 500 | €3.17496 | €1,587.48 |
| 1.000 | €3.04109 | €3,041.09 |
| Unit Price without VAT: | €3.73000 |
|---|---|
| Unit Price with VAT: | €4.51330 |

