



CO22H4-100.000-WPGDZSTK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-100.000-WPGDZSTKTR-ND - Tape & Reel (TR) 4309-CO22H4-100.000-WPGDZSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-100.000-WPGDZSTK |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±80ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.12125 | €6,363.75 |
| 6.000 | €2.06252 | €12,375.12 |
| 9.000 | €1.93987 | €17,458.83 |
| 12.000 | €1.91310 | €22,957.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 100 | €2.29310 | €229.31 |
| 500 | €2.27498 | €1,137.49 |
| 1.000 | €2.20934 | €2,209.34 |
| 3.000 | €2.12125 | €6,363.75 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.78300 |

