SR515 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6.238
Unit Price: €0.60000
Datasheet
Diode 150 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR515

DigiKey Part Number
1801-SR515TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR515
Description
DIODE SCHOTTKY 150V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR515 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3150RLSTMicroelectronics6.238497-3216-1-ND€0.60000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15061€376.52
Unit Price without VAT:€0.15061
Unit Price with VAT:€0.18224