1-1478046-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €21.49170
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 15
Unit Price: €5.45000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 38
Unit Price: €13.72000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €4.75000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 175
Unit Price: €24.90000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4.177
Unit Price: €5.29000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 745
Unit Price: €13.94000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 240
Unit Price: €13.56000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €4.71000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 216
Unit Price: €21.20000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: €30.30000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €45.88000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €40.05000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €98.92000
Datasheet
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478046-0

DigiKey Part Number
1-1478046-0-ND
Manufacturer
Manufacturer Product Number
1-1478046-0
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1-1478046-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Series
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Box
Frequency - Max
4 GHz
Part Status
Obsolete
Center Contact Plating
Silver
Adapter Type
Jack to Jack
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Silver
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-220N-75DDAmphenol RF0115-031-220N-75DD-ND€21.49170Parametric Equivalent
112433Amphenol RF15ACX1835-ND€5.45000Parametric Equivalent
112435Amphenol RF38ACX2206-ND€13.72000Parametric Equivalent
112437Amphenol RF0ACX1054-ND€4.75000Parametric Equivalent
1702537A060Ease Electronics1754627-1702537A060-ND€24.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes