
2-34114-2 | |
|---|---|
DigiKey Part Number | A27017TR-ND - Tape & Reel (TR) A27017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34114-2 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34114-2 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.71700 | €7.17 |
| 25 | €0.67160 | €16.79 |
| 50 | €0.63960 | €31.98 |
| 100 | €0.60900 | €60.90 |
| 250 | €0.57088 | €142.72 |
| 500 | €0.54360 | €271.80 |
| 1.000 | €0.51764 | €517.64 |
| 2.500 | €0.48700 | €1,217.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.47594 | €2,379.70 |
| 10.000 | €0.45324 | €4,532.40 |
| 15.000 | €0.44048 | €6,607.20 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.01640 |


