Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52420-3

DigiKey Part Number
A27446TR-ND - Tape & Reel (TR)
A27446CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52420-3
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52420-3 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.238" (6.05mm)
Length - Overall
0.933" (23.70mm)
Length - Termination
0.414" (10.52mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.52000€5.20
25€0.48720€12.18
50€0.46400€23.20
100€0.44170€44.17
250€0.41408€103.52
500€0.39428€197.14
1.000€0.37544€375.44
2.500€0.35192€879.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.34518€1,725.90
10.000€0.32872€3,287.20
15.000€0.31946€4,791.90
25.000€0.30816€7,704.00
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73810