Parametric Equivalent

ISOM8118DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8118DFHRTR-ND - Tape & Reel (TR) 296-ISOM8118DFHRCT-ND - Cut Tape (CT) 296-ISOM8118DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8118DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8118DFHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 375% @ 5mA | |
Current Transfer Ratio (Max) | 560% @ 5mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.29600 | €2.96 |
| 100 | €0.21240 | €21.24 |
| 500 | €0.17472 | €87.36 |
| 1.000 | €0.16232 | €162.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15178 | €303.56 |
| 4.000 | €0.14281 | €571.24 |
| 6.000 | €0.13821 | €829.26 |
| 10.000 | €0.13302 | €1,330.20 |
| 14.000 | €0.12993 | €1,819.02 |
| 20.000 | €0.12691 | €2,538.20 |
| 50.000 | €0.12026 | €6,013.00 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |



