
LM5001SD/NOPB | |
|---|---|
DigiKey Part Number | LM5001SD/NOPBTR-ND - Tape & Reel (TR) LM5001SD/NOPBCT-ND - Cut Tape (CT) LM5001SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5001SD/NOPB |
Description | IC REG BOOST FLYBACK ADJ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 3.1V 1 Output 800mA (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5001SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 76V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.77000 | €5.77 |
| 10 | €4.44200 | €44.42 |
| 25 | €4.10880 | €102.72 |
| 100 | €3.74210 | €374.21 |
| 250 | €3.61896 | €904.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.37518 | €3,375.18 |
| 2.000 | €3.30383 | €6,607.66 |
| Unit Price without VAT: | €5.77000 |
|---|---|
| Unit Price with VAT: | €6.98170 |





