
OPA4364AIPWR | |
|---|---|
DigiKey Part Number | 296-50372-2-ND - Tape & Reel (TR) 296-50372-1-ND - Cut Tape (CT) 296-50372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4364AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4364AIPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8504ARUZ | Analog Devices Inc. | 37 | 505-AD8504ARUZ-ND | €3.81000 | Similar |
| AD8609ARUZ | Analog Devices Inc. | 479 | 505-AD8609ARUZ-ND | €6.02000 | Similar |
| AD8619ARUZ-REEL | Analog Devices Inc. | 6.078 | 505-AD8619ARUZ-REELCT-ND | €3.50000 | Similar |
| ADA4692-4ARUZ | Analog Devices Inc. | 738 | ADA4692-4ARUZ-ND | €3.12000 | Similar |
| MCP6284T-E/ST | Microchip Technology | 2.623 | MCP6284T-E/STCT-ND | €1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €3.04000 | €30.40 |
| 25 | €2.79960 | €69.99 |
| 100 | €2.53490 | €253.49 |
| 250 | €2.40916 | €602.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.20369 | €5,509.22 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.84000 |

