
SN74LVC02AMPWREP | |
|---|---|
DigiKey Part Number | 296-22325-2-ND - Tape & Reel (TR) 296-22325-1-ND - Cut Tape (CT) 296-22325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02AMPWREP |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02AMPWREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | €0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.26400 | €12.64 |
| 25 | €1.15160 | €28.79 |
| 100 | €1.02800 | €102.80 |
| 250 | €0.96908 | €242.27 |
| 500 | €0.93350 | €466.75 |
| 1.000 | €0.90423 | €904.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.88014 | €1,760.28 |
| 4.000 | €0.86032 | €3,441.28 |
| 6.000 | €0.85039 | €5,102.34 |
| 10.000 | €0.83939 | €8,393.90 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.06910 |

