
SN74S260N | |
|---|---|
DigiKey Part Number | 296-34110-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S260N |
Description | IC GATE NOR 2CH 5-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S260N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 5 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €2.57400 | €25.74 |
| 25 | €2.36600 | €59.15 |
| 100 | €2.13710 | €213.71 |
| 250 | €2.02788 | €506.97 |
| 500 | €1.96216 | €981.08 |
| 1.000 | €1.90802 | €1,908.02 |
| 2.500 | €1.85087 | €4,627.18 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.11400 |



