THS4631DGNR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.543
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.172
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 537
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.924
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.864
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.067
Unit Price: €14.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 449
Unit Price: €30.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 770
Unit Price: €21.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.972
Unit Price: €21.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.538
Unit Price: €21.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 217
Unit Price: €40.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: €44.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4631DGNR

DigiKey Part Number
296-50532-2-ND - Tape & Reel (TR)
296-50532-1-ND - Cut Tape (CT)
296-50532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4631DGNR
Description
IC OPAMP GP 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4631DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
260 µV
Mfr
Current - Supply
11.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1000V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
210 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
325 MHz
Base Product Number
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8021ARMZAnalog Devices Inc.2.543505-AD8021ARMZ-ND€14.82000Similar
AD8021ARMZ-REELAnalog Devices Inc.9.172505-AD8021ARMZ-REELCT-ND€14.82000Similar
AD8021ARMZ-REEL7Analog Devices Inc.537AD8021ARMZ-REEL7CT-ND€14.82000Similar
AD8021ARZAnalog Devices Inc.4.924505-AD8021ARZ-ND€14.82000Similar
AD8021ARZ-REELAnalog Devices Inc.1.864AD8021ARZ-REELCT-ND€14.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.28000€7.28
10€5.63800€56.38
25€5.22960€130.74
100€4.78080€478.08
250€4.67344€1,168.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€4.21957€10,548.92
Manufacturers Standard Package
Unit Price without VAT:€7.28000
Unit Price with VAT:€8.80880