
T55A476M004C0500 | |
|---|---|
DigiKey Part Number | 718-2011-2-ND - Tape & Reel (TR) 718-2011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55A476M004C0500 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A476M004ATE070 | KEMET | 3.518 | 399-4714-1-ND | €0.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36800 | €3.68 |
| 50 | €0.28060 | €14.03 |
| 100 | €0.25360 | €25.36 |
| 500 | €0.20798 | €103.99 |
| 1.000 | €0.19387 | €193.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.17696 | €353.92 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

