7443551151
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443551151
7443551 Series Side
7443551 Series Top

7443551151

Digi-Key Part Number
732-1141-2-ND - Tape & Reel (TR)
732-1141-1-ND - Cut Tape (CT)
732-1141-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7443551151
Supplier
Description
FIXED IND 15.4UH 9A 14.8MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
15.4 µH Shielded Wirewound Inductor 9 A 14.8mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
15.4 µH
Tolerance
±20%
Current Rating (Amps)
9 A
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
14.8mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€3.00000€3.00
10€2.94600€29.46
50€2.71920€135.96
100€2.60630€260.63
200€2.43655€487.31
Tape & Reel (TR)
QtyUnit PriceExt Price
400€2.15308€861.23