
74270055 | |
|---|---|
DigiKey Part Number | 732-1559-ND |
Manufacturer | |
Manufacturer Product Number | 74270055 |
Description | FERRITE CORE 208OHM SOLID 10.2MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 208Ohm @ 100MHz ID 0.401" Dia (10.20mm) OD 0.732" Dia (18.60mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 208Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.401" Dia (10.20mm) | |
Outer Dimension | 0.732" Dia (18.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €2.34900 | €23.49 |
| 50 | €2.25420 | €112.71 |
| 100 | €2.15930 | €215.93 |
| 500 | €2.05560 | €1,027.80 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.91610 |


