
7427415 | |
|---|---|
DigiKey Part Number | 732-7427415-ND |
Manufacturer | |
Manufacturer Product Number | 7427415 |
Description | FERRITE PLATE 23.00MM X 23.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 5 | €1.31400 | €6.57 |
| 10 | €1.20500 | €12.05 |
| 100 | €0.94060 | €94.06 |
| 500 | €0.90948 | €454.74 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.96020 |




