THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FKF470R01Z

DigiKey Part Number
13-PE1206FKF470R01ZTR-ND - Tape & Reel (TR)
13-PE1206FKF470R01ZCT-ND - Cut Tape (CT)
13-PE1206FKF470R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FKF470R01Z
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.14300€1.43
25€0.12080€3.02
50€0.10700€5.35
100€0.09490€9.49
250€0.08176€20.44
500€0.07352€36.76
1.000€0.06649€66.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05544€221.76
8.000€0.05112€408.96
12.000€0.04890€586.80
20.000€0.04640€928.00
28.000€0.04490€1,257.20
40.000€0.04344€1,737.60
48.000€0.04274€2,051.52
96.000€0.04059€3,896.64
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620