AC DC Configurable Power Supply Chassis

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Input Connector
Current - Leakage
Cooling Type
powerPacs-4-Slot-10.62 Long
XLD-00
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
32
In Stock
1 : €300.41000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XLA-00
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
30
In Stock
1 : €242.50000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
200 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XLC-D0
XLC-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
29
In Stock
1 : €260.06000
Box
Box
Active
-
Standard, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XLB-00
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
10
In Stock
1 : €246.70000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
3 kV
89%
-
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XLC-00
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
9
In Stock
1 : €252.95000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XLC-02
XLC-02
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
13
In Stock
1 : €223.65000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Reverse Airflow
XLCC0.jpg
XLCC0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
18
In Stock
1 : €214.45000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XLA-D0
XLA-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
10
In Stock
1 : €249.63000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
200 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Standard Airflow
XLA-02
XLA-02
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
5
In Stock
1 : €252.68000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
200 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Reverse Airflow
XLB-02
XLB-02
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
4
In Stock
1 : €256.84000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Reverse Airflow
XLCCD1
XLCCD0
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
5
In Stock
1 : €283.17000
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
3 kV
89%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Standard Airflow
XLDSD2
XLDSD2
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
10
In Stock
1 : €305.09000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
4 kV
90%
5V, 500mA Auxilary Output, Conformal Coating, Ruggedized
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Reverse Airflow
XLD-D1
XLD-D0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
17
In Stock
1 : €307.50000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
4 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Standard Airflow
XLD-D3
XLD-D2
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
15
In Stock
1 : €317.61000
Box
Box
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
4 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
1.5 mA
Fan - Reverse Airflow
powerPacs-4-Slot-10.62 Long
XLBC00
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
25 : €230.59440
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
3 kV
89%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XLDC00
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
25 : €276.42040
Bulk
Bulk
Active
-
Standard
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
3 kV
89%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
Showing
of 16

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.