AC DC Configurable Power Supply Chassis

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Input Connector
Current - Leakage
Cooling Type
powerPac-6-postion 10.62 long
XCD-00
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
63
In Stock
1 : €418.56000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1200 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
XCE-00
CONFIG PWR CHASSIS 1340W 6 SLOT
EXCELSYS / Advanced Energy
47
In Stock
1 : €464.04000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XCCC0
XCCC0
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
40
In Stock
1 : €313.40000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1000 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XCE-04
XCE-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
28
In Stock
1 : €373.41000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
150 µA
Fan - Standard Airflow
XCES01
XCES00
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
30
In Stock
1 : €504.97000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating, Ruggedized
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
XCB-00
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
13
In Stock
1 : €329.40000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
700 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
XCC-00
CONFIG PWR CHASSIS 1000W 6 SLOT
EXCELSYS / Advanced Energy
8
In Stock
1 : €378.04000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1000 W
3 kV
90%
-
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XCB-03
XCB-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
10
In Stock
1 : €339.49000
Box
Box
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
700 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Reverse Airflow
powerPac-6-postion 10.62 long
XCA-00
CONFIG POWER CHASSIS 400W 6 SLOT
EXCELSYS / Advanced Energy
4
In Stock
1 : €307.10000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
XCDC00
CONFIG PWR CHASSIS 1200W 6 SLOT
EXCELSYS / Advanced Energy
5
In Stock
1 : €441.38000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1200 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
powerPac-6-postion 10.62 long
XCEC00
CONFIG PWR CHASSIS 1340W 6 SLOT
EXCELSYS / Advanced Energy
9
In Stock
1 : €486.79000
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
1340 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
XCC-02
XCC-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
13
In Stock
1 : €388.09000
Box
Box
Active
-
Standard, Low Noise
6
85 ~ 264 VAC, 120 ~ 380 VDC
1000 W
3 kV
90%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Reverse Airflow
powerPac-6-postion 10.62 long
XCBC00
CONFIG POWER CHASSIS 700W 6 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
25 : €301.14240
Bulk
Bulk
Active
-
Standard
6
85 ~ 264 VAC, 120 ~ 380 VDC
700 W
3 kV
90%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C
10.24" L x 5.00" W (260.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
1.5 mA
Fan - Standard Airflow
Showing
of 13

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.