AC DC Configurable Power Supply Chassis

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Input Connector
Current - Leakage
Cooling Type
powerPacs-4-Slot-10.62 Long
XMC-00
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
44
In Stock
1 : €220.58000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
XMB-02
XMB-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
26
In Stock
1 : €250.19000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Reverse Airflow
powerPacs-4-Slot-10.62 Long
XMD-00
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
25
In Stock
1 : €352.27000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XMB-00
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
23
In Stock
1 : €241.58000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
XMC-02
XMC-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : €251.96000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Reverse Airflow
XMC-04
XMC-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
18
In Stock
1 : €293.39000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
150 µA
Fan - Standard Airflow
XMD-04
XMD-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : €305.42000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
150 µA
Fan - Standard Airflow
XMD-D0
XMD-D0
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
15
In Stock
1 : €305.42000
Bulk
Bulk
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
3 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Wire Leads
300 µA
Fan - Standard Airflow
XMCC00
XMCC00
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
6
In Stock
1 : €309.34000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output, Conformal Coating
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XMA-00
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
7
In Stock
1 : €277.97000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
200 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
Showing
of 10

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.