AC DC Configurable Power Supply Chassis

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
Input Connector
Current - Leakage
Cooling Type
powerPacs-4-Slot-10.62 Long
XRC-00
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
33
In Stock
1 : €297.66000
Box
Box
Active
-
Medical, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
600 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
15
In Stock
1 : €264.29000
Box
Box
Active
-
Medical, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XRA-00
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
10 : €370.28600
Box
Box
Active
-
Medical, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
200 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
powerPacs-4-Slot-10.62 Long
XRB-00
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
10 : €377.09400
Box
Box
Active
-
Medical, Low Noise
4
85 ~ 264 VAC, 120 ~ 380 VDC
400 W
4 kV
89%
5V, 500mA Auxilary Output
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
IEC 320-C14
300 µA
Fan - Standard Airflow
Showing
of 4

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.