AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Input Connector | Current - Leakage | Cooling Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : €258.78000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | IEC 320-C14 | 150 µA | Fan - Reverse Airflow | |||
128 In Stock | 1 : €299.38000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
0 In Stock 13 Marketplace Check Lead Time | 1 : €241.48000 Box 1 : €213.83000 Bulk | Bulk Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
7 In Stock | 1 : €251.66000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Reverse Airflow | |||
6 In Stock | 1 : €255.72000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 150 µA | Fan - Standard Airflow | |||
10 In Stock | 1 : €306.45000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | IEC 320-C14 | 150 µA | Fan - Standard Airflow | |||
23 In Stock | 1 : €246.96000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
8 In Stock | 1 : €248.61000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | Wire Leads | 300 µA | Fan - Standard Airflow | |||
9 In Stock | 1 : €252.29000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
15 In Stock | 1 : €260.48000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 300 µA | Fan - Standard Airflow | |||
25 In Stock | 1 : €263.07000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Reverse Airflow | |||
10 In Stock | 1 : €313.53000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 150 µA | Fan - Standard Airflow | |||
10 In Stock | 1 : €316.57000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 150 µA | Fan - Reverse Airflow | |||
9 In Stock | 1 : €233.82000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 300 µA | Fan - Reverse Airflow | |||
2 In Stock | 1 : €241.03000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | IEC 320-C14 | 300 µA | Fan - Reverse Airflow | |||
8 In Stock | 1 : €265.52000 Bulk | Bulk | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 91% | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
18 In Stock | 1 : €267.89000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Ruggedized | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
13 In Stock | 1 : €271.74000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 150 µA | Fan - Standard Airflow | |||
11 In Stock | 1 : €273.90000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 91% | 5V, 500mA Auxilary Output, Ruggedized | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | Wire Leads | 300 µA | Fan - Standard Airflow | |||
9 In Stock | 1 : €280.04000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 300 µA | Fan - Standard Airflow | |||
20 In Stock | 1 : €307.60000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | Wire Leads | 300 µA | Fan - Reverse Airflow | |||
4 In Stock | 1 : €321.86000 Bulk | Bulk | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 91% | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE | IEC 320-C14 | 300 µA | Fan - Standard Airflow | |||
20 In Stock | 1 : €347.83000 Box | Box | Active | - | Medical | 6 | 85 ~ 264 VAC, 120 ~ 380 VDC | 1200 W | 4 kV | 90% | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | -40°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 300 µA | Fan - Standard Airflow | |||
1 In Stock | 1 : €248.61000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | IEC 320-C14 | 150 µA | Fan - Standard Airflow | |||
0 In Stock Check Lead Time | 1 : €258.78000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 4 kV | 90% | 5V, 500mA Auxilary Output | -40°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | Wire Leads | 300 µA | Fan - Reverse Airflow |