AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EPS-35
EPS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
1.055
In Stock
1 : €11.51000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
3 A
36W
ITE (Commercial)
3 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-7.5
AC/DC CONVERTER 7.5V 35W
MEAN WELL USA Inc.
116
In Stock
1 : €13.21000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
7.5V
-
-
-
-
4.7 A
35W
ITE (Commercial)
3 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
115
In Stock
1 : €14.47000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
2.4 A
36W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
24
In Stock
1 : €11.51000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
1.5 A
36W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-5
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
20
In Stock
1 : €14.47000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
6 A
30W
ITE (Commercial)
3 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-36
AC/DC CONVERTER 36V 36W
MEAN WELL USA Inc.
81
In Stock
1 : €14.47000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
1 A
36W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-3.3
AC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
83
In Stock
1 : €12.95000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
6 A
20W
ITE (Commercial)
3 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-27
AC/DC CONVERTER 27V 35W
MEAN WELL USA Inc.
2
In Stock
1 : €13.21000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
27V
-
-
-
-
1.3 A
35W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-35
EPS-35-48
AC/DC CONVERTER 48V 36W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : €13.21000
Tray
Tray
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
750 mA
36W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.