Super Barrier Single Diodes

Results: 250
Stocking Options
Environmental Options
Media
Exclude
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
13.144
In Stock
603.000
Factory
1 : €0.15000
Cut Tape (CT)
3.000 : €0.07452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
X1-DFN
DIODE SBR 100V 250MA X1DFN10062
Diodes Incorporated
4.921
In Stock
1 : €0.15000
Cut Tape (CT)
3.000 : €0.11955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
100 V
250mA
800 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 75 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
PowerDI 123
DIODE SBR 200V 1A POWERDI 123
Diodes Incorporated
106.804
In Stock
153.000
Factory
1 : €0.22000
Cut Tape (CT)
3.000 : €0.09251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
SOD123F
DIODE SBR 40V 1A SOD123F
Diodes Incorporated
15.571
In Stock
1 : €0.22000
Cut Tape (CT)
3.000 : €0.07281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
510 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
500 µA @ 40 V
30pF @ 10V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
ZXTP26020DMFTA
DIODE SBR 40V 1A DFN1411-3
Diodes Incorporated
3.470
In Stock
1 : €0.24000
Cut Tape (CT)
3.000 : €0.06885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
3-UDFN
DFN1411-3
-65°C ~ 150°C
222.128
In Stock
1 : €0.30000
Cut Tape (CT)
5.000 : €0.09851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
35.182
In Stock
168.000
Factory
1 : €0.30000
Cut Tape (CT)
3.000 : €0.07367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
2.278
In Stock
1 : €0.30000
Cut Tape (CT)
3.000 : €0.16189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
4.167
In Stock
1 : €0.42000
Cut Tape (CT)
5.000 : €0.20797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
150 V
2A
800 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
75 µA @ 150 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
35.944
In Stock
1 : €0.44000
Cut Tape (CT)
1.500 : €0.32464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
11.705
In Stock
1 : €0.53000
Cut Tape (CT)
1.500 : €0.31693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
14.490
In Stock
20.000
Factory
1 : €0.66000
Cut Tape (CT)
5.000 : €0.29639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
17.302
In Stock
1 : €0.74000
Cut Tape (CT)
5.000 : €0.31486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 10A DO201AD
Diodes Incorporated
5.412
In Stock
28.800
Factory
1 : €0.84000
Cut Tape (CT)
1.200 : €0.33064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
3.007
In Stock
1 : €0.92000
Cut Tape (CT)
1.500 : €0.31693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
7.976
In Stock
1 : €0.99000
Cut Tape (CT)
5.000 : €0.36523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
8A
530 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
TO-252-2
DIODE SBR 300V 10A TO252 TYPE TH
Diodes Incorporated
5.230
In Stock
182.500
Factory
1 : €1.01000
Cut Tape (CT)
2.500 : €0.28482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
300 V
10A
920 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK) Type TH
-55°C ~ 175°C
PDS1045Q-13D
DIODE SBR 45V 10A POWERDI5
Diodes Incorporated
4.827
In Stock
1 : €1.03000
Cut Tape (CT)
5.000 : €0.25189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
16.789
In Stock
1 : €1.21000
Cut Tape (CT)
5.000 : €0.42653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
17.443
In Stock
1 : €1.93000
Cut Tape (CT)
3.000 : €0.57010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
SOD 123
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
8.800
In Stock
1 : €0.12000
Cut Tape (CT)
3.000 : €0.05482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
17.264
In Stock
1 : €0.14000
Cut Tape (CT)
3.000 : €0.07624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 30V 3A POWERDI 123
Diodes Incorporated
16.310
In Stock
3.000
Factory
1 : €0.17988
Cut Tape (CT)
3.000 : €0.15932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
X2-DFN
DIODE SBR 20V 700MA X2DFN10062
Diodes Incorporated
47.393
In Stock
1 : €0.20000
Cut Tape (CT)
3.000 : €0.04283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
700mA
550 mV @ 700 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 20 V
-
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
X1-DFN
DIODE SBR 40V 250MA X1DFN10062
Diodes Incorporated
40.939
In Stock
582.000
Factory
1 : €0.24000
Cut Tape (CT)
3.000 : €0.09012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
-
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
Showing
of 250

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.