Fiber Optic Transmitters - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Connector Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
636 In Stock | 1 : €8.57000 Tube | - | Tube | Active | 650nm | - | 1.8V | 30 mA | 5 V | TOSLINK | ||
3 In Stock | 1 : €12.05000 Tube | - | Tube | Active | 650nm | - | 1.8V | 30 mA | 5 V | TOSLINK | ||
1 In Stock | 1 : €12.05000 Tube | - | Tube | Obsolete | 650nm | - | 1.75V | 30 mA | - | TOSLINK | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 650nm | - | 1.75V | 30 mA | - | TOSLINK |