Fixed Inductors

Results: 25
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN6045TA-SERIES
SRN6045TA-6R8M
FIXED IND 6.8UH 3.6A 34 MOHM SMD
Bourns Inc.
58.282
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3.6 A
5.7A
Semi-Shielded
34mOhm
15 @ 1MHz
30MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-101M
FIXED IND 100UH 920MA 456MOHM SM
Bourns Inc.
65.989
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.19283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
920 mA
1.33A
Shielded
456mOhm
15 @ 1MHz
8.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-470M
FIXED IND 47UH 1.6A 200 MOHM SMD
Bourns Inc.
46.985
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.6 A
2A
Shielded
200mOhm
15 @ 1MHz
12MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-4R7M
FIXED IND 4.7UH 4.5A 26 MOHM SMD
Bourns Inc.
22.690
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
4.5 A
6.8A
Shielded
26mOhm
15 @ 1MHz
40MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-680M
FIXED IND 68UH 1.1A 305 MOHM SMD
Bourns Inc.
22.601
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
1.1 A
1.6A
Shielded
305mOhm
15 @ 1MHz
10MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-220M
FIXED IND 22UH 2.3A 96 MOHM SMD
Bourns Inc.
12.739
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.3 A
3.3A
Shielded
96mOhm
15 @ 1MHz
17MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-181M
FIXED IND 180UH 680MA 745MOHM SM
Bourns Inc.
10.715
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
180 µH
±20%
680 mA
1A
Shielded
745mOhm
15 @ 1MHz
6MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-151M
FIXED IND 150UH 750MA 626MOHM SM
Bourns Inc.
7.344
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
750 mA
1.1A
Shielded
626mOhm
15 @ 1MHz
6.5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-221M
FIXED IND 220UH 600MA 900MOHM SM
Bourns Inc.
6.266
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
600 mA
880mA
Shielded
900mOhm
15 @ 1MHz
5MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-331K
FIXED IND 330UH 550MA 1.68OHM SM
Bourns Inc.
3.923
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
550 mA
600mA
Shielded
1.68Ohm Max
15 @ 1MHz
4MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-121M
FIXED IND 120UH 850MA 500MOHM SM
Bourns Inc.
3.505
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
850 mA
1.2A
Shielded
500mOhm
15 @ 1MHz
7MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-8R2M
FIXED IND 8.2UH 3.4A 55.2MOHM SM
Bourns Inc.
2.715
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
3.4 A
5.1A
Shielded
55.2mOhm Max
15 @ 1MHz
27MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-560M
FIXED IND 56UH 1.4A 230 MOHM SMD
Bourns Inc.
2.237
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
1.4 A
1.8A
Shielded
230mOhm
15 @ 1MHz
11MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-120M
FIXED IND 12UH 3A 78 MOHM SMD
Bourns Inc.
2.149
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
3 A
4A
Shielded
78mOhm Max
15 @ 1MHz
22MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-150M
FIXED IND 15UH 2.8A 71 MOHM SMD
Bourns Inc.
7.416
In Stock
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.8 A
3.8A
Shielded
71mOhm
15 @ 1MHz
20MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-330M
FIXED IND 33UH 1.8A 145 MOHM SMD
Bourns Inc.
1.006
In Stock
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.8 A
2.5A
Shielded
145mOhm
15 @ 1MHz
13MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-1R2Y
FIXED IND 1.2UH 7.5A 10.5MOHM SM
Bourns Inc.
4.975
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
7.5 A
12.5A
Shielded
10.5mOhm
15 @ 1MHz
90MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-6R3M
FIXED IND 6.3UH 3.8A 33 MOHM SMD
Bourns Inc.
2.193
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.3 µH
±20%
3.8 A
5.9A
Shielded
33mOhm
15 @ 1MHz
35MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-1R5Y
FIXED IND 1.5UH 7A 11.7 MOHM SMD
Bourns Inc.
417
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
7 A
12A
Shielded
11.7mOhm
15 @ 1MHz
75MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-1R0Y
FIXED IND 1UH 8A 10 MOHM SMD
Bourns Inc.
96
In Stock
1 : €0.51000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
8 A
13.5A
Shielded
10mOhm
15 @ 1MHz
110MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-100M
FIXED IND 10UH 3.2A 52 MOHM SMD
Bourns Inc.
1.593
In Stock
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
3.2 A
4.6A
Shielded
52mOhm
15 @ 1MHz
25MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-2R2Y
FIXED IND 2.2UH 6A 15 MOHM SMD
Bourns Inc.
516
In Stock
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6 A
9.5A
Shielded
15mOhm
15 @ 1MHz
55MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-471K
FIXED IND 470UH 400MA 2.46OHM SM
Bourns Inc.
173
In Stock
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
400 mA
500mA
Shielded
2.46Ohm Max
15 @ 1MHz
3MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-3R3Y
FIXED IND 3.3UH 5A 21 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
5 A
7.8A
Shielded
21mOhm
15 @ 1MHz
45MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-820M
FIXED IND 82UH 980MA 365MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : €0.52000
Cut Tape (CT)
1.000 : €0.24103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±20%
980 mA
1.5A
Shielded
365mOhm
15 @ 1MHz
9MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
Showing
of 25

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.