Fixed Inductors

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN6045
SRN6045-2R2Y
FIXED IND 2.2UH 3.5A 25.1MOHM SM
Bourns Inc.
33.036
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.5 A
6A
Shielded
25.1mOhm Max
15 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-150M
FIXED IND 15UH 1.9A 95.8MOHM SMD
Bourns Inc.
28.901
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.9 A
2.3A
Shielded
95.8mOhm Max
17 @ 2.52MHz
13MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-100M
FIXED IND 10UH 2.5A 58.6MOHM SMD
Bourns Inc.
20.087
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
58.6mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-470M
FIXED IND 47UH 1.1A 257 MOHM SMD
Bourns Inc.
16.502
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.1 A
1.3A
Shielded
257mOhm Max
13 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-101M
FIXED IND 100UH 700MA 494MOHM SM
Bourns Inc.
11.574
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
700 mA
800mA
Shielded
494mOhm Max
22 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-3R3Y
FIXED IND 3.3UH 3.2A 30.2MOHM SM
Bourns Inc.
139.195
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.2 A
5A
Shielded
30.2mOhm Max
15 @ 7.96MHz
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-680M
FIXED IND 68UH 900MA 351MOHM SMD
Bourns Inc.
78.790
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.18086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
900 mA
1A
Shielded
351mOhm Max
13 @ 2.52MHz
6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-6R8Y
FIXED IND 6.8UH 2.8A 47.3MOHM SM
Bourns Inc.
41.368
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
2.8 A
3.8A
Shielded
47.3mOhm Max
15 @ 7.96MHz
20MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-220M
FIXED IND 22UH 1.5A 142 MOHM SMD
Bourns Inc.
38.547
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.5 A
1.9A
Shielded
142mOhm Max
17 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-1R0Y
FIXED IND 1UH 4.2A 13.9 MOHM SMD
Bourns Inc.
34.779
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.18086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
4.2 A
8.5A
Shielded
13.9mOhm Max
15 @ 7.96MHz
50MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-8R2Y
FIXED IND 8.2UH 2.7A 55 MOHM SMD
Bourns Inc.
24.054
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
2.7 A
3.3A
Shielded
55mOhm Max
15 @ 7.96MHz
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-221M
FIXED IND 220UH 600MA 1.18OHM SM
Bourns Inc.
1.545
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
600 mA
700mA
Shielded
1.18Ohm Max
25 @ 796kHz
4MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-1R3Y
FIXED IND 1.3UH 4A 17 MOHM SMD
Bourns Inc.
5.159
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.3 µH
±30%
4 A
8A
Shielded
17mOhm Max
15 @ 7.96MHz
48MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-1R8Y
FIXED IND 1.8UH 3.7A 19.8MOHM SM
Bourns Inc.
2.786
In Stock
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
3.7 A
7A
Shielded
19.8mOhm Max
15 @ 7.96MHz
38MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-4R7Y
FIXED IND 4.7UH 3A 37.6 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
4A
Shielded
37.6mOhm Max
15 @ 7.96MHz
22MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-330M
FIXED IND 33UH 1.4A 188 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : €0.49000
Cut Tape (CT)
1.000 : €0.22799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.4 A
1.5A
Shielded
188mOhm Max
17 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
IND,6X6X4.2MM,4.7UH20%,4A,SEMI-S
SRN6045T-4R7M
IND,6X6X4.2MM,4.7UH20%,4A,SEMI-S
Bourns Inc.
0
In Stock
Check Lead Time
2.000 : €0.22315
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
4A
Shielded
37.6mOhm Max
15 @ 7.96MHz
22MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
Showing
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.