Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.284 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 800 mA | 620mA | Unshielded | 700mOhm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
4.039 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 2.5 A | 1.85A | Unshielded | 120mOhm Max | - | 29MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.744 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 4.35 A | 4.2A | Unshielded | 31mOhm Max | - | 80MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.518 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 2 A | 1.5A | Unshielded | 150mOhm Max | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
2.244 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.1 A | 820mA | Unshielded | 420mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.346 In Stock | 1 : €0.55000 Cut Tape (CT) 1.000 : €0.25763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3.4 A | 3A | Unshielded | 70mOhm Max | - | 47MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
12.712 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±20% | 1.4 A | 1A | Unshielded | 320mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
6.596 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 3.6 A | 3.2A | Unshielded | 65mOhm Max | - | 44MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
5.495 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.8 A | 1.35A | Unshielded | 180mOhm Max | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
5.374 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 3.2 A | 2.75A | Unshielded | 75mOhm Max | - | 41MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
5.296 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.8 A | 3.5A | Unshielded | 60mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
5.192 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3 A | 2.4A | Unshielded | 80mOhm Max | - | 36MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.991 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.23790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 520 mA | 520mA | Unshielded | 1.1Ohm Max | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.884 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1 A | 740mA | Unshielded | 460mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.879 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 5 A | 5.3A | Unshielded | 24mOhm Max | - | 123MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.371 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.55 A | 1.1A | Unshielded | 230mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
2.130 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.3 A | 1.65A | Unshielded | 140mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
4.288 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 470 mA | 470mA | Unshielded | 1.57Ohm Max | - | 5MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
2.285 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.7 A | 1.2A | Unshielded | 200mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
3.000 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 2.8 A | 2.2A | Unshielded | 90mOhm Max | - | 31MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
1.948 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 2A | Unshielded | 100mOhm Max | - | 32MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
1.778 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.25 A | 900mA | Unshielded | 370mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
844 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 750 mA | 600mA | Unshielded | 900mOhm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
51 In Stock | 1 : €0.54000 Cut Tape (CT) 1.000 : €0.25544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 5.3 A | 6A | Unshielded | 20mOhm Max | - | 155MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : €0.55000 Cut Tape (CT) 1.000 : €0.25763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±20% | 4 A | 3.8A | Unshielded | 55mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.189" (4.80mm) |