Fixed Inductors

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH8.2 µH10 µH15 µH22 µH27 µH33 µH47 µH
Tolerance
±20%±30%
Current Rating (Amps)
900 mA1.2 A1.3 A1.4 A1.8 A2.1 A2.2 A2.3 A3.1 A3.3 A3.5 A3.6 A
Current - Saturation (Isat)
1.1A1.3A1.4A1.6A2A2.3A2.4A2.6A3.3A3.8A4.6A6A
DC Resistance (DCR)
18mOhm Max21mOhm Max27mOhm Max35mOhm Max59mOhm Max65mOhm Max68mOhm Max96mOhm Max152mOhm Max198mOhm Max216mOhm Max324mOhm Max
Q @ Freq
15 @ 2.52MHz15 @ 7.96MHz17 @ 2.52MHz17 @ 7.96MHz20 @ 7.96MHz
Frequency - Self Resonant
7MHz8MHz9MHz11MHz15MHz17MHz18MHz21MHz27MHz30MHz40MHz66MHz
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN5040 Series
SRN5040-470M
FIXED IND 47UH 900MA 324MOHM SMD
Bourns Inc.
45.992
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
900 mA
1.1A
Shielded
324mOhm Max
15 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-4R7M
FIXED IND 4.7UH 3.1A 35 MOHM SMD
Bourns Inc.
44.011
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.16313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3.1 A
3.3A
Shielded
35mOhm Max
15 @ 7.96MHz
27MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-100M
FIXED IND 10UH 2.1A 68 MOHM SMD
Bourns Inc.
25.490
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.1 A
2.3A
Shielded
68mOhm Max
17 @ 7.96MHz
17MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-270M
FIXED IND 27UH 1.3A 198 MOHM SMD
Bourns Inc.
8.803
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.3 A
1.4A
Shielded
198mOhm Max
17 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-2R2Y
FIXED IND 2.2UH 3.5A 21 MOHM SMD
Bourns Inc.
7.997
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.5 A
4.6A
Shielded
21mOhm Max
20 @ 7.96MHz
40MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-220M
FIXED IND 22UH 1.4A 152 MOHM SMD
Bourns Inc.
5.858
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.4 A
1.6A
Shielded
152mOhm Max
17 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-8R2M
FIXED IND 8.2UH 2.2A 65 MOHM SMD
Bourns Inc.
4.751
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
2.2 A
2.4A
Shielded
65mOhm Max
15 @ 7.96MHz
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-330M
FIXED IND 33UH 1.2A 216 MOHM SMD
Bourns Inc.
3.286
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.2 A
1.3A
Shielded
216mOhm Max
17 @ 2.52MHz
8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-1R5Y
FIXED IND 1.5UH 3.6A 18 MOHM SMD
Bourns Inc.
2.951
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
3.6 A
6A
Shielded
18mOhm Max
15 @ 7.96MHz
66MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-6R8M
FIXED IND 6.8UH 2.3A 59 MOHM SMD
Bourns Inc.
1.270
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.3 A
2.6A
Shielded
59mOhm Max
15 @ 7.96MHz
21MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-3R3M
FIXED IND 3.3UH 3.3A 27 MOHM SMD
Bourns Inc.
1.194
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.3 A
3.8A
Shielded
27mOhm Max
20 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN5040 Series
SRN5040-150M
FIXED IND 15UH 1.8A 96 MOHM SMD
Bourns Inc.
965
In Stock
1 : €0.44000
Cut Tape (CT)
1.000 : €0.20564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.8 A
2A
Shielded
96mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.