Photoelectric, Industrial

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
LE550U
LASER DISPLACEMENT SENSOR; RANG
Banner Engineering Corporation
2
In Stock
1 : €763.92000
Bulk
Bulk
Active
-
3.937" ~ 39.370" (100mm ~ 1m)
12V ~ 30V
2ms
NPN/PNP
Red LED
Connector, M12
IP67, NEMA 6
-
Teaching Method
-20°C ~ 55°C
LE250DQP
LASER DISPLACEMENT SENSOR; RANG
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : €777.42000
Bulk
Bulk
Active
Background Suppression
3.937" ~ 39.370" (100mm ~ 1m)
12V ~ 30V
2ms
NPN/PNP
Red LED
Connector, M12
IP67, NEMA 6
5.906" (150.00mm)
Teaching Method
-20°C ~ 55°C
Showing
of 2

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.