G125-10x0005 Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING Mo .'GI25 WIOOUS GI25 “120005 IF IN DOUBT ' ASK "GI I0 3CME THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm ' 520 SECTION v-v 2.00 —DTM 'a' | , , , , , , , *7 WWW rrrrrrrrrrrrrrrrr 7 77777 DTM ‘A' DTM ‘C’ T _ NDTEs: PDSD> T, G|25r|0I0005 Ts SUITABLE FOR NTRE GAUGE 25 AWG MANTMDM TNsUENTloN DTNMETER (Do Domm, STRIP WIRE EV | 504.75,” FOR CRIMPING. 2. elzs-Iozooos Ts SUIIABLE EDR wTRE GAUGE 28-32 AWG. MAXIMUM INSULATION DIAMETER €50,727“, STRIP WIRE EV I‘50'|.75mm EDR CRIMPING‘ 3. RECOMMENDED CRIMP TDDL : ms-eoo a RosTTIoNER : ms-aoT CONTACT TNSERTIDN I wTTMDRmL KIT : 2‘257902, :1. FOR INSTRUCTToNs DN HAND CRIMP ToDL ms-soo, SEE INSTRUCTTDN sNEET IS'N, 5. RECDMMENDED wTRE TYPES INCLUDE. as 36 em Type A, MIL'W'I6878/6 Type ET AND NEMA HP} Type ET. 5- ”WW '00 ”R W- PATENT PENDING , UK I205Toe.o 5‘ 5 ““5“ '2'” NAME I55. DATE C/NOTE APPROVED' SHOWER GlzsrTolooos N0 TDENT PART ND. MATERTAE EINTSN DTM ’A' DIM ’B‘ DTM ’C’ G'RwVIE 3:2?" 55535; 0 so 0_ 55 o 95 CUSTOMER REF v GIZS'IOI0005 010.030“ GOLD g0 55 g!)- 85 go 92 N0 IDEaIIOEOOOS BRASS T 57205VERN|CKEL Q5048 (30.80 (60 87 ASSEMBLY m» 6‘254020005 . ,D W 44 $250 77 Q5084 YES . IRTIIIITISI'5:GDI:ICJRI:IwE TOLERANCES MATERIAL. TITLE: Gflflfig WI] M :é‘I'IEIISIIIl‘Loru‘IIINE‘FIIfi‘IIlazl‘ XXX 7 iIIMISMM SEE SHEET 3 G I 253 ISGENRA‘LE SC OMNATLAEC TCSR I MP :DTZNENND Mi 3;?” m,m.n.(om " TE'ENNRJMETNNRMR MES: 15?” “W 5“ W” ”W“ "W” 25“ +e:NnmaT@Narmn.com ”EII‘IRIIIF‘ZSEIIIIIEIIR uNLEss STATED 51W“. m: GIZS-IOIOOOS. Gl25-l020005 0F3
Customer Information Sheet DRAWING No. GIZS SERIES COMPONENT SPECIFICATION I IF IN DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm SPECIEICATIONS: A EIAE364'ZTB: I996: TEST CONDITION E SHOCK SEVERITV: 98IINIITI/51 II000I EOR ems IN 2 AXIS, 490 mm/Ez ISOOI FOR IIm/S IN x R I AXIS. MATERIALS: MONOEANNIDEICRAATEEEEE EREAO) ““70 x EIAOSADIA : 2000: ACCELERATION: 490 mm? I500) HALOGEN PM FREE OF RED PHOSPHORUé . BUMP SEVERITv: 390 mm/s? (406], 4000: I0 BUMPS ' . TESTED WITH LATCHED CONNECTORS CONTACTS. MALE FC'TAIL/SMT I PHOSPHOR BRONZE MALE CRIMP I BRASS ALL FEMALE CONTACTS I COPPER ALLOV LOCKING HARDWARE: LATCHES’ COPPER NICKEL TIN ALLOV SCREW LOCA: STAINLESS STEEL BACK POTTING COMPOUND (CABLE ASSEMBLIES ONLV): STVCAST ZSSI MM BACK POTTING WITH CATALVST 9 FINISH: ALL CONTACTS: 0.270.3u GOLD OVER NICKEL LATCHES: 3-011 lot)! TIN OVER NICKEL MECHANICAL’ ELECTRICAL: CURRENT RATING: EIA-364-70A ' I998: EIA-364-70A' I998: CONTACT RESISTANCE: EIA’364'06C : 2006: EIA’364'06C : 2006' WORKING VOLTAGE: EIA’364'20C: EIA’364'20C: 2004' 2004: VOLTAGE PROOF AT SEA INDIVIDUAL CONTACT IN ISOLATION AT 25‘C 12,8A MAX ALL CONTACTS SIMULTANEOUSLV AT 25'C : 2.0A MAX INITIAL CONTACT RESISTANCE : ZONIQ MAX CONTACT RESISTANCE AFTER CONDITIONING I ZSMQ MAX SEA LEVEL IIOOGmbuI) I 450V DC/AC PEAK ALTITUDE LEVEL (44merI = 250V DC/AC PEAK LEVEL (l0l3mbar) Z 600V DC/AC PEAK INSULATION RES I STANCE: DURABILITI : I000 OPERATIONS _ _ . . INSERT‘ON FORCE : 2 ON NAx EIA 304 2|C €000, INSULATION RESISTANCE (INITIAL) WITHDRAWAL EORCE : 0 2N MIN ’ '0 60 “I“ "T 50‘” DC ' EIAE364'ZIC : 2000- INSULATION RESISTANCE (AFTER CONDITIONING MGP I 22.06.I7 zossa ENVIRONMENTAL: 3 ’I 60 MIN AT 500" DC NAME ISS, DATE C/NOTE CLASSIFICATION: 65l|50l56 DAYS AT 93: RH APPROVED. TOR FULL COMPONENT SPECIFICATION SEE CIZSXX (LATEST ISSUE) W TEMPERATURE RANGE: CHECKED. SE EIA-364-32 : 2000 TEST CONDITION Iv, DWELL , 30mm, 5 CVCLES -65”C To +I50°C ”m" snow” PATENT PENDING ““0”" R” ' x EIAOSHSD; I999: TEST CONDITION IV: VIBRATION SEvERITv; UR 905.090 IOHz T02000H1, I SMN, |98 mm (206). DURATION 2m ec ASSEMBLY PM THIS DRAWING AND AN! TOLERANCES MATERIAL TITLE' ‘ 'III'II‘I“S‘E°I" 6’0“. TESTERS}? fl EUIEIIEIIIAL "new“. SEE ABOVE G|25 SERIES COMPONENT SPECITICATI0N mmn Or NE mm GROUP AND MUST NOT ETD) WW Mm." (om (NI‘SIFSgEIINRNfA‘mFIACTCIflIIMG, FINISH’ SEE ABOVE DRAWING "UMBER: 5*" ' ' IEADERIMG OR FOR ANY » | IecImoIRIarwm RELATIATIINSTRIILEITI m mm. mm: m2 GIZS-SERIES CONNECTORS 0H

Products related to this Datasheet

CONN PIN 26AWG CRIMP GOLD
CONN PIN 28-32AWG CRIMP GOLD