SILIEflN LAHSM‘EB
Rev. 1.2 3/07 Copyright © 2007 by Silicon Laboratories CP2102
CP2102
SINGLE-CHIP USB TO UART BRIDGE
Single-Chip USB to UART Data Transfer
-Integrated USB transceiver; no external resistors
required
-Integrated clock; no external crystal required
-Integrated 1024-Byte EEPROM for vendor ID, product
ID, serial number, power descriptor, release number,
and product description strings
-On-chip power-on reset circuit
-On-chip voltage regulator: 3.3 V output
-100% pin and software compatible with CP2101
USB Function Controller
-USB Specification 2.0 compliant; full-speed (12 Mbps)
-USB suspend states supported via SUSPEND pins
Asynchronous Serial Data BUS (UART)
-All handshaking and modem interface signals
-Data formats supported:
- Data bits: 5, 6, 7, and 8
- Stop bits: 1, 1.5, and 2
- Parity: odd, even, mark, space, no parity
-Baud rates: 300 bps to 1 Mbits
-576 Byte receive buffer; 640 byte transmit buffer
-Hardware or X-On/X-Off handshaking supported
-Event character support
-Line break transmission
Virtual COM Port Device Drivers
-Works with Existing COM Port PC Applications
-Royalty-Free Distribution License
-Windows Vista/XP/Server 2003/2000/98SE
-Mac OS-X / OS-9
-Linux
USBXpress™ Direct Driver Support
-Royalty-Free Distribution License
-Windows Vista/XP/Server 2003/2000
-Windows CE 5.0 and 4.2
Example Applications
-Upgrade of RS-232 legacy devices to USB
-Cellular phone USB interface cable
-PDA USB interface cable
-USB to RS-232 serial adapter
Supply Voltage
-Self-powered: 3.0 to 3.6 V
-USB bus powered: 4.0 to 5.25 V
Package
-Lead free 28-pin QFN (5 x 5 mm)
Ordering Part Number
-CP2102-GM
Temperature Range: –40 to +85 °C
Figure 1. Example System Diagram
CP2102
3.3 V
Voltage
Regulator
48 MHz
Oscillator
IN
OUT
SUSPEND
SUSPEND
11
12
REGIN
7
GND
3
RST 9
D+
4
D-
5
8
UART
RI
DCD
CTS
RTS
RXD
TXD
DSR
DTR
2
1
28
27
26
25
24
23
2
3
External RS-232
transceiver or
UART circuitry
(to external circuitry
for USB suspend
states)
VBUS
D-
D+
GND 4
5
6
USB
CONNECTOR
6
1
VDD
VBUS
USB Function
Controller
USB
Transceiver
640B
TX
Buffer
576B
RX
Buffer
1024B
EEPROM
VDD
D1 D2 D3
E! V
SILIEflN/lABS
CP2102
2Rev. 1.2
NOTES:
Secfion
E! i8
SILIEDN LABS
CP2102
Rev. 1.2 3
TABLE OF CONTENTS
Section Page
1. System Overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
2. Absolute Maximum Ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .4
3. Global DC Electrical Characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .5
4. Pinout and Package Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .6
5. USB Function Controller and Transceiver . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .11
6. Asynchronous Serial Data Bus (UART) Interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
7. Internal EEPROM . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
8. CP2101 Device Drivers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
8.1. Virtual COM Port Drivers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
8.2. USBXpress Drivers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
8.3. Driver Customization . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
8.4. Driver Certification . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .13
9. Voltage Regulator . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .14
10. Relevant Application Notes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .16
Document Change List . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .17
Contact Information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .18
E! V
SILIEflN/lABS
CP2102
4Rev. 1.2
1. System Overview
The CP2102 is a highly-integrated USB-to-UART Bridge Controller providing a simple solution for updating RS-232
designs to USB using a minimum of components and PCB space. The CP2102 includes a USB 2.0 full-speed
function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full
modem control signals in a compact 5 x 5 mm QFN-28 package. No other external USB components are required.
The on-chip EEPROM may be used to customize the USB Vendor ID, Product ID, Product Description String,
Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The
EEPROM is programmed on-board via the USB allowing the programming step to be easily integrated into the
product manufacturing and testing process.
Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Laboratories allow a CP2102-based
product to appear as a COM port to PC applications. The CP2102 UART interface implements all RS-232 signals,
including control and handshaking signals, so existing system firmware does not need to be modified. In many
existing RS-232 designs, all that is required to update the design from RS-232 to USB is to replace the RS-232
level-translator with the CP2102. Direct access driver support is available through the Silicon Laboratories
USBXpress driver set.
An evaluation kit for the CP2102 (Part Number: CP2102EK) is available. It includes a CP2102-based USB-to-
UART/RS-232 evaluation board, a complete set of VCP device drivers, USB and RS-232 cables, and full
documentation. Contact a Silicon Labs’ sales representatives or go to www.silabs.com to order the CP2102
Evaluation Kit.
2. Absolute Maximum Ratings
Table 1. Absolute Maximum Ratings
Parameter Conditions Min Typ Max Units
Ambient temperature under bias –55 — 125 °C
Storage Temperature –65 — 150 °C
Voltage on any I/O Pin or RST with respect to GND –0.3 — 5.8 V
Voltage on VDD with respect to GND –0.3 — 4.2 V
Maximum Total current through VDD and GND ——500mA
Maximum output current sunk by RST or any I/O pin ——100mA
Note: Stresses above those listed may cause permanent damage to the device. This is a stress rating only, and functional
operation of the devices at or exceeding the conditions in the operation listings of this specification is not implied.
Exposure to maximum rating conditions for extended periods may affect device reliability.
Parameter
Conditions
Min
WP
Max
Units
RST
5! i3
SILIEIJN LABS
CP2102
Rev. 1.2 5
3. Global DC Electrical Characteristics
Table 2. Global DC Electrical Characteristics
VDD = 3.0 to 3.6 V, –40 to +85 °C unless otherwise specified.
Parameter Conditions Min Typ Max Units
Supply Voltage 3.0 3.3 3.6 V
Supply Current1Normal Operation;
VREG Enabled
—2026mA
Supply Current1Suspended:
VREG Enabled
—80100µA
Supply Current - USB Pull-up2—200228µA
Specified Operating Temperature Range –40 — +85 °C
Notes:
1. USB Pull-up Current should be added for total supply current.
2. The USB Pull-up supply current values are calculated values based on USB specifications.
Table 3. UART and Suspend I/O DC Electrical Characteristics
VDD = 3.0 to 3.6 V, –40 to +85 °C unless otherwise specified.
Parameters Conditions Min Typ Max UNITS
Output High Voltage IOH =–3mA
IOH =–10µA
IOH =–10mA
VDD –0.7
VDD –0.1
—
—
—
VDD –0.8
—
—
—
V
Output Low Voltage IOL =8.5mA
IOL =10µA
IOL =25mA
—
—
—
—
—
1.0
0.6
0.1
—
V
Input High Voltage 2.0 — — V
Input Low Voltage ——0.8V
Input Leakage Current —2550µA
Table 4. Reset Electrical Characteristics
–40 to +85 °C unless otherwise specified.
Parameter Conditions Min Typ Max Units
RST Input High Voltage 0.7 x VDD ——V
RST Input Low Voltage — — 0.3 x VDD V
Minimum RST Low Time to Gen-
erate a System Reset
15 — — µs
E! V
SILIEflN/lABS
CP2102
6Rev. 1.2
4. Pinout and Package Definitions
Table 5. CP2102 Pin Definitions
Name Pin # Type Description
VDD 6 Power In
Power Out
3.0–3.6 V Power Supply Voltage Input.
3.3 V Voltage Regulator Output. See Section 9.
GND 3 Ground
RST 9 D I/O Device Reset. Open-drain output of internal POR or VDD monitor. An
external source can initiate a system reset by driving this pin low for
at least 15 µs.
REGIN 7 Power In 5 V Regulator Input. This pin is the input to the on-chip voltage regu-
lator.
VBUS 8 D In VBUS Sense Input. This pin should be connected to the VBUS sig-
nal of a USB network. A 5 V signal on this pin indicates a USB net-
work connection.
D+ 4 D I/O USB D+
D– 5 D I/O USB D–
TXD 26 D Out Asynchronous data output (UART Transmit)
RXD 25 D In Asynchronous data input (UART Receive)
CTS 23* D In Clear To Send control input (active low)
RTS 24* D Out Ready to Send control output (active low)
DSR 27* D in Data Set Ready control input (active low)
DTR 28* D Out Data Terminal Ready control output (active low)
DCD 1* D In Data Carrier Detect control input (active low)
RI 2* D In Ring Indicator control input (active low)
SUSPEND 12* D Out This pin is driven high when the CP2102 enters the USB suspend
state.
SUSPEND 11* D Out This pin is driven low when the CP2102 enters the USB suspend
state.
NC 10, 13–22 These pins should be left unconnected or tied to VDD.
*Note: Pins can be left unconnected when not used.
E! i8
SILIEflN/LAHS
CP2102
Rev. 1.2 7
Figure 2. QFN-28 Pinout Diagram (Top View)
4
5
6
7
2
1
3
11
12
13
14
9
8
10
18
17
16
15
20
21
19
25
26
27
28
23
22
24
CP2102
Top View
DCD
RI
GND
D+
D-
VDD
REGIN
VBUS
RST
NC
SUSPEND
SUSPEND
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
CTS
RTS
RXD
TXD
DSR
DTR
GND
GND
MM
MIN TYP MAX
A 0.80 0.90 1 .00
A1 0 0.02 0.05
A2 0 0.65 1 .00
A3 — 0.25 —
b 0.18 0.23 0.30
D — 5.00 —
D2 2.90 3.15 3.35
E — 5.00 —
E2 2.90 3.15 3.35
e — 0.5 —
L 0.45 0.55 0.65
N — 28 —
ND — 7 —
NE — 7 —
R 0.09 — —
AA — 0.435 —
BB — 0.435 —
CC — 0.18 —
DD — 0.18 —
SILIEIJN [ABS
CP2102
8Rev. 1.2
Figure 3. QFN-28 Package Drawing
Table 6. QFN-28 Package
Dimensions
MM
MIN TYP MAX
A 0.80 0.90 1.00
A1 0 0.02 0.05
A2 0 0.65 1.00
A3 — 0.25 —
b 0.18 0.23 0.30
D — 5.00 —
D2 2.90 3.15 3.35
E — 5.00 —
E2 2.90 3.15 3.35
e—0.5—
L 0.45 0.55 0.65
N—28—
ND — 7 —
NE — 7 —
R0.09— —
AA — 0.435 —
BB — 0.435 —
CC — 0.18 —
DD — 0.18 —
1
E
D
A2
A
A1
e
A3
E2
R
e
L
Bottom View
Side View
2
3
4
5
6
7
8
9
10
12
13
14
21
20
19
17
16
15
28
27
26
24
23
22
E2
25
2
D2
11
18
D2
2
6 x e
6 x e
DETAIL 1
DETAIL 1
AA
BB
CC
DD
b
LQQ‘JL
1;;
Figure 4. Typical QFN-28 Landing Diagram
E! ii
SILIEIJN LABS
Rev. 1.2
CP2102
Rev. 1.2 9
Figure 4. Typical QFN-28 Landing Diagram
Optional
GND
Connection
b
L
0.50 mm
0.30 mm
0.10 mm
0.20 mm
0.85 mm
0.35 mm
e
E
D
0.50 mm
0.30 mm
0.10 mm
0.20 mm
0.85 mm
0.35 mm
Top View
E2
D2
0.20 mm
0.20 mm
0.50 mm
0.50 mm
V *\
\
\H fl
Figure 5. Typical QFN-ZS Solder Paste Diagram
, 8
Rev. 1.2 @
SILIEflN/lABS
CP2102
10 Rev. 1.2
Figure 5. Typical QFN-28 Solder Paste Diagram
b
L
0.50 mm
0.30 mm
0.10 mm
0.20 mm
0.85 mm
0.35 mm
e
E
D
0.50 mm
0.30 mm
0.10 mm
0.20 mm
0.85 mm
0.35 mm
Top View
E2
D2
0.20 mm
0.20 mm
0.50 mm
0.50 mm
0.30 mm
0.20 mm
0.60 mm
0.40 mm
0.70 mm
0.60 mm
SUSPEND
SILIEIJN LABS
CP2102
Rev. 1.2 11
5. USB Function Controller and Transceiver
The Universal Serial Bus function controller in the CP2102 is a USB 2.0 compliant full-speed device with integrated
transceiver and on-chip matching and pull-up resistors. The USB function controller manages all data transfers
between the USB and the UART as well as command requests generated by the USB host controller and
commands for controlling the function of the UART.
The USB Suspend and Resume signals are supported for power management of both the CP2102 device as well
as external circuitry. The CP2102 will enter Suspend mode when Suspend signaling is detected on the bus. On
entering Suspend mode, the CP2102 asserts the SUSPEND and SUSPEND signals. SUSPEND and SUSPEND
are also asserted after a CP2102 reset until device configuration during USB Enumeration is complete.
The CP2102 exits the Suspend mode when any of the following occur: (1) Resume signaling is detected or
generated, (2) a USB Reset signal is detected, or (3) a device reset occurs. On exit of Suspend mode, the
SUSPEND and SUSPEND signals are de-asserted.
Both SUSPEND and SUSPEND temporarily float high during a CP2102 reset. If this behavior is undesirable, a
strong pulldown (10 kΩ) can be used to ensure SUSPEND remains low during reset. See Figure 6 for other
recommended options.
Figure 6. Typical Connection Diagram
Option 1: A 4.7 kΩ pull-up resistor can be added to increase noise immunity.
Option 2: A 4.7 µF capacitor can be added if powering other devices from the on-chip regulator.
Option 3: Avalanche transient voltage suppression diodes should be added for ESD protection.
Option 3: Use Littlefuse p/n SP0503BAHT or equivalent.
Option 4: 10 kΩ resistor to ground to hold SUSPEND low on initial power on or device reset.
1
CP2102
SUSPEND
SUSPEND
11
12
REGIN
7
GND
3
RST 9
D+
4
D-
5
8
C2
0.1 µF
C1
1 µF
RI
DCD
CTS
RTS
RXD
TXD
DSR
DTR
2
1
28
27
26
25
24
23
2
3
External RS-232
transceiver or
UART circuitry
(to external circuitry
for USB suspend
states)
VBUS
D-
D+
GND 4
5
6
USB
CONNECTOR
6VDD
VBUS
VDD
R1
4.7 kΩ
D1 D2 D3
Option 1
R2
10 kΩ
Option 4
Option 3
C4
4.7 µF
Option 2
E! V
SILIEflN/lABS
CP2102
12 Rev. 1.2
6. Asynchronous Serial Data Bus (UART) Interface
The CP2102 UART interface consists of the TX (transmit) and RX (receive) data signals as well as the RTS, CTS,
DSR, DTR, DCD, and RI control signals. The UART supports RTS/CTS, DSR/DTR, and X-On/X-Off handshaking.
The UART is programmable to support a variety of data formats and baud rates. If the Virtual COM Port drivers are
used, the data format and baud rate are set during COM port configuration on the PC. If the USBXpress drivers are
used, the CP2102 is configured through the USBXpress API. The data formats and baud rates available are listed
in Table 7.
7. Internal EEPROM
The CP2102 includes an internal EEPROM that may be used to customize the USB Vendor ID (VID), Product ID
(PID), Product Description String, Power Descriptor, Device Release Number and Device Serial Number as
desired for OEM applications. If the EEPROM is not programmed with OEM data, the default configuration data
shown in Table 8 is used.
While customization of the USB configuration data is optional, it is recommended to customize the VID/PID
combination. A unique VID/PID combination will prevent the driver from conflicting with any other USB driver. A
vendor ID can be obtained from http://www.usb.org/ or Silicon Laboratories can provide a free PID for the OEM
product that can be used with the Silicon Laboratories VID. It is also recommended to customize the serial number
if the OEM application is one in which it is possible for multiple CP2102-based devices to be connected to the
same PC.
The internal EEPROM is programmed via the USB. This allows the OEM's USB configuration data and serial
number to be written to the CP2102 on-board during the manufacturing and testing process. A stand-alone utility
for programming the internal EEPROM is available from Silicon Laboratories. A library of routines provided in the
form of a Windows® DLL is also available. This library can be used to integrate the EEPROM programming step
into custom software used by the OEM to streamline testing and serial number management during manufacturing.
The EEPROM has a typical endurance of 100,000 write cycles with a data retention of 100 years.
USB descriptors can be locked to prevent future modification.
Table 7. Data Formats and Baud Rates
Data Bits 5, 6, 7, and 8
Stop Bits 1, 1.51, and 2
Parity Type None, Even, Odd, Mark, Space
Baud Rates2300, 600, 1200, 1800, 2400, 4000, 4800, 7200, 9600, 14400, 16000, 19200, 28800,
38400, 51200, 56000, 57600, 64000, 76800, 115200, 128000, 153600, 230400, 250000,
256000, 460800, 500000, 576000, 9216003
Notes:
3. 5-bit only.
4. Additional baud rates are supported. See “AN205”.
5. 7 or 8 data bits only.
5! i8
SILIEIJN LABS
CP2102
Rev. 1.2 13
8. CP2102 Device Drivers
There are two sets of device drivers available for the CP2102 devices: the Virtual COM Port (VCP) drivers and the
USBXpress Direct Access drivers. Only one set of drivers is necessary to interface with the device.
The latest drivers are available at http://www.silabs.com/products/microcontroller/downloads.asp.
8.1. Virtual COM Port Drivers
The CP2102 Virtual COM Port (VCP) device drivers allow a CP2102-based device to appear to the PC's
application software as a COM port. Application software running on the PC accesses the CP2102-based device
as it would access a standard hardware COM port. However, actual data transfer between the PC and the CP2102
device is performed over the USB interface. Therefore, existing COM port applications may be used to transfer
data via the USB to the CP2102-based device without modifying the application. See Application Note “AN197:
Serial Communications Guide for the CP210x” for Example Code for Interfacing to a CP2102 using the Virtual
COM drivers.
8.2. USBXpress Drivers
The Silicon Laboratories USBXpress drivers provide an alternate solution for interfacing with CP2102 devices. No
Serial Port protocol expertise is required. Instead, a simple, high-level application program interface (API) is used
to provide simpler CP201x connectivity and functionality. The USBXpress for CP210x Development Kit includes
Windows device drivers, Windows device driver installer and uninstallers, and a host interface function library (host
API) provided in the form of a Windows Dynamic Link Library (DLL). The USBXpress driver set is recommended
for new products that also include new PC software. The USBXpress interface is described in Application Note
“AN169: USBXpress Programmer's Guide.”
8.3. Driver Customization
In addition to customizing the device as described in Section 7, the drivers and the drivers installation package can
be also be customized. See Application Note “AN220: USB Driver Customization” for more information on
generating customized VCP and USBXpress drivers.
8.4. Driver Certification
The default drivers that are shipped with the CP2102 are Microsoft WHQL (Windows Hardware Quality Labs)
certified. The certification means that the drivers have been tested by Microsoft and their latest operating systems
(XP and Vista) will allow the drivers to be installed without any warnings or errors.
The customized drivers that are generated using the AN220 software are not automatically certified. They must go
first through the Microsoft Driver Reseller Submission process. Contact Silicon Laboratories support for assistance
with this process.
Table 8. Default USB Configuration Data
Name Value
Vendor ID 10C4h
Product ID EA60h
Power Descriptor (Attributes) 80h
Power Descriptor (Max.
Power)
32h
Release Number 0100h
Serial Number 0001 (63 characters maximum)
Product Description String “CP2102 USB to UART Bridge Controller” (126 characters maximum)
:2: VulIags Regulamr (REGol
".121...
E! V
SILIEflN/lABS
CP2102
14 Rev. 1.2
9. Voltage Regulator
The CP2102 includes an on-chip 5 to 3 V voltage regulator. This allows the CP2102 to be configured as either a
USB bus-powered device or a USB self-powered device. These configurations are shown in Figure 7 and Figure 8.
When enabled, the 3 V voltage regulator output appears on the VDD pin and can be used to power external 3 V
devices. See Table 9 for the voltage regulator electrical characteristics.
Alternatively, if 3 V power is supplied to the VDD pin, the CP2102 can function as a USB self-powered device with
the voltage regulator disabled. For this configuration, it is recommended that the REGIN input be tied to the 3 V net
to disable the voltage regulator. This configuration is shown in Figure 9.
The USB max power and power attributes descriptor must match the device power usage and configuration. See
application note “AN144: CP210x Customization Guide” for information on how to customize USB descriptors for
the CP2102.
Note: It is recommended that additional decoupling capacitance (e.g., 0.1 µF in parallel with 1.0 µF) be provided on the REGIN
input.
Figure 7. Configuration 1: USB Bus-Powered
Table 9. Voltage Regulator Electrical Specifications
–40 to +85 °C unless otherwise specified.
Parameter Conditions Min Typ Max Units
Input Voltage Range 4.0 — 5.25 V
Output Voltage Output Current = 1 to 100 mA* 3.0 3.3 3.6 V
VBUS Detection Input Threshold 1.0 1.8 4.0 V
Bias Current —90—µA
*Note: The maximum regulator supply current is 100 mA.
Voltage Regulator (REG0)5 V In
3 V Out
VBUS Sense
REGIN
VBUS
From VBUS
To 3 V
Power Net
Device
Power Net
VDD
CP2102
Voltage Regulator (REGu)
Voltage Regulator (REGap
SILIEIJN LABS
CP2102
Rev. 1.2 15
Figure 8. Configuration 2: USB Self-Powered
Figure 9. Configuration 3: USB Self-Powered, Regulator Bypassed
Voltage Regulator (REG0)5 V In
3 V Out
VBUS Sense
REGIN
VBUS
To 3V
Power Net
Device
Power Net
VDD
CP2102
From 5 V
Power Net
From VBUS
Voltage Regulator (REG0)5 V In
3 V Out
VBUS Sense
REGIN
VBUS
From 3 V
Power Net
Device
Power Net
VDD
CP2102
From VBUS
E! V
SILIEflN/lABS
CP2102
16 Rev. 1.2
10. Relevant Application Notes
The following Application Notes are applicable to the CP2102. The latest versions of these application notes and
their accompanying software are available at:
http://www.silabs.com/products/microcontroller/applications.asp.
AN144: CP210x Device Customization Guide. This application note describes how to use the AN144 software
to configure the USB parameters on the CP2102 devices.
AN169: USBXpress Programmer's Guide. This application note describes the USBXpress API interface and
includes example code.
AN197: Serial Communications Guide for the CP210x. This application note describes how to use the standard
Windows COM port function to communicate with the CP2102 and includes example code.
AN205: CP210x Baud Rate Support. This application note describes how to use the AN205 software to configure
the Baud Rate aliasing feature on the CP2102 devices.
AN220: USB Driver Customization. This application note describes how to use the AN220 software to customize
the VCP or USBXpress drivers with OEM information.
E! i8
SILIEIJN LABS
CP2102
Rev. 1.2 17
DOCUMENT CHANGE LIST
Revision 1.0 to Revision 1.1
Updated “Linux 2.40” bullet on page 1.
Changed MLP to QFN throughout.
Revision 1.1 to Revision 1.2
Added additional supported operating systems on page 1.
Changed VDD conditions of Tables 2 and 3 from a minimum of 2.7 to 3.0 V.
Updated typical and max Supply Current number in Table 2.
Removed tantalum requirement in Figure 6.
Consolidated Sections 8 and 9.
Added Section "10. Relevant Application Notes" on page 16.
E! V
SILIEflN/lABS
CP2102
18 Rev. 1.2
CONTACT INFORMATION
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
Tel: 1+(512) 416-8500
Fax: 1+(512) 416-9669
Toll Free: 1+(877) 444-3032
Email: MCUtools@silabs.com
Internet: www.silabs.com
Silicon Laboratories, Silicon Labs, and USBXpress are trademarks of Silicon Laboratories Inc.
Other products or brandnames mentioned herein are trademarks or registered trademarks of their respective holders.
The information in this document is believed to be accurate in all respects at the time of publication but is subject to change without notice.
Silicon Laboratories assumes no responsibility for errors and omissions, and disclaims responsibility for any consequences resulting from
the use of information included herein. Additionally, Silicon Laboratories assumes no responsibility for the functioning of undescribed fea-
tures or parameters. Silicon Laboratories reserves the right to make changes without further notice. Silicon Laboratories makes no warranty,
representation or guarantee regarding the suitability of its products for any particular purpose, nor does Silicon Laboratories assume any
liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation
consequential or incidental damages. Silicon Laboratories products are not designed, intended, or authorized for use in applications intend-
ed to support or sustain life, or for any other application in which the failure of the Silicon Laboratories product could create a situation where
personal injury or death may occur. Should Buyer purchase or use Silicon Laboratories products for any such unintended or unauthorized
application, Buyer shall indemnify and hold Silicon Laboratories harmless against all claims and damages.
Products related to this Datasheet
CP2102 USB TO UART BOARD