VR111_Series Datasheet by Murata Power Solutions Inc.

View All Related Products | Download PDF Datasheet
®
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 1 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
For full details go to
www.murata-ps.com/rohs
 
www.murata-ps.com
FEATURES
Intel® VRM 11.1 compliant
4 height options 2.5˝, 1.86˝, 1.18˝ and 0.78˝
(63.5mm, 47.2mm, 29.9mm and 19.9mm)
1.4m load line version for Vcache applications
VID programmable output voltage
Power good output signal
Differential remote sense
Remote enable
Supervisory functions
Output overcurrent
Short circuit protection
Overtemperature indicator
Output current level indicator
Tri-state output when disabled
Dynamic VID capability
EN/IEC60950-1 Safety Approval (CB Report) PENDING
DESCRIPTION
The VR111 Series is designed to meet the fast load transients
required by Intel® Nehalem® processors and is fully compliant
with the latest Intel® VRM 11.1 specifi cations. High effi ciency of
up to 85% at full load for reduced power dissipation simplifi es
system thermal management. Available in 2U, 1.5U, 1U and
new 0.66U form factors, the VR111 Series is ideal for use in
a wide variety of server applications.
SELECTION GUIDE - STANDARD LOAD LINE
Model
Input
Voltage
Range (V)
Output
Voltage
Range (V)
Peak
Current
(A)
Load Line
(Droop)
(m)
Available
Heatsink / Height
Options (x)
IMON
Setting (y)
VR111B150Cx-yC
11.04 - 12.60 0.5 - 1.60
150 0.8 1U, 1.5U, 2U
See cross-
reference,
page 5
VR111B100Cx-yC 100 0.8 1U, 1.5U, 2U
VR111B080CU-yC 80 0.8 1U
VR111B080CA-yC 80 0.8 .66U
VR11FB080CU-yC 80 1.4 1U
INPUT CHARACTERISTICS - ALL MODELS
Parameter Conditions MIN. TYP. MAX. Units
Input voltage operating range 11.04 12.0 12.60 V
Under voltage lockout
Turn-on threshold 7.4
VTurn-off threshold 6.4
Hysteresis voltage 1.0
Maximum input current - 150A Typical: 110A, 1.1VID 11.9 A
Max: 150A, 1.6VID 26.3
Maximum input current - 80A Typical: 60A, 1.1VID 6.5 A
Max: 80A, 1.6VID 14.5
No-load input current Enable state, PSI asserted 70 mA
Recommended input capacitance OSCON 270 F, 16V Bulk 4 each
4.7 F, 16V Ceramic 4
Disabled input current Disabled state 55 mA
Enable - positive logic On state range 0.92 5.0 V
Off state range 0 0.4
OUTPUT CHARACTERISTICS - 150A Models
Parameter Conditions MIN. TYP. MAX. Units
Voltage set point 8-Bit DAC controlled 0.5 1.6 V
Line regulation –2.5 0 2.5 mV
Load Line (Droop) 0.77 0.8 0.83 m
Ripple & noise 20MHz bandwidth 6.4 mVp-p
Current operating range 0 150 A
Efficiency for 11.1 TDC IO = 110A, 1.1VID 83 %
Power Dissipation VID = 1.1, 4 to 22A, PSI asserted 5 W
Turn-on time VIN present: enable to 90% VOUT 410mS
Transient response -
overshoot 104A step, 110A/µS, 1.1 Vout 50 mV
Transient response-time 104A step, 110A/µS, 1.1 Vout 25 S
Remote sense Compensation range 300 mV
Recommended output
capacitance
10µF, 4V Ceramic 49
each
22µF, 6.3V Ceramic 5
560µF, 2.5V, Oscon 4
OUTPUT CHARACTERISTICS - 80A Models
Parameter Conditions MIN. TYP. MAX. Units
Voltage set point 8-Bit DAC controlled 0.5 1.6 V
Line regulation –2 0 2 mV
Load Line (Droop)
VR111B080Cx-C 0.77 0.8 0.83 m
VR11FB080CE-C 1.37 1.40 1.43 m
Ripple & noise 20MHz bandwidth 6.4 mVp-p
Current operating range 0 80 A
Efficiency for 11.1 TDC IO = 60A, VID = 1.1 85 %
Power Dissipation VID = 1.1, 4 to 20A PSI asserted 5 W
Turn-on time VIN present: enable to 90% VOUT 410mS
Transient response -
overshoot 59A step, 300A/µS, 1.1 Vout 50 mV
Transient response-time 59A step, 300A/µS, 1.1 Vout 25 S
Remote sense Compensation range 300 mV
Recommended output
capacitance
47µF, 4V Ceramic 26
each
22µF, 4V Ceramic 12
330µF, 2V, 6m bulk 3
PRELIMINARY
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 2 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
GENERAL CHARACTERISTICS
Parameter Conditions MIN. TYP. MAX. Units
Operating temperature range 0 65
ºCStorage temperature range Non-condensing –40 85
Semiconductor junction Package rated to 150ºC
MTBF 150A models
80A models Calculated (RAC PRISM) 25ºC 1.36 x106 Hrs
Switching frequency Per phase 440 KHz
Material fl ammability UL 94V-0
Safety Agency Approval IEC/EN60950-1 Pending
MECHANICAL CHARACTERISTICS TYPICAL
Parameter Form
Factor Part Number US (L x W x H) Metric (L x W x H)
Dimensions
2U VR111B150CS-yC 3.8"x 0.85" x 2.41" 96.45mm x 21.6mm x 61.15mm
1.5U VR111B150CL-yC 3.8" x 0.92" x 1.87" 96.45mm x 23.37mm x 47.42mm
1U VR111B150CU-yC 3.8" x 0.92" x 1.187" 96.45mm x 23.37mm x 30.15mm
1U VR111B100CU-yC 3.8" x 0.92" x 1.187" 96.45mm x 23.37mm x 30.15mm
1U VR111B080CU-yC 3.8" x 0.46" x 1.187" 96.45mm x 11.7mm x 30.15mm
1U VR11FB080CE-yC 3.8" x 0.49" x 1.187" 96.45mm x 11.7mm x 30.15mm
0.66U VR111B080CA-yC 3.675" x 0.74" x 0.782" 93.35mm x 18.7mm x 19.87mm
Parameter Form
Factor Part Number US (oz) Metric (g)
Weight
2U VR111B150CS-yC 3.6 102
1.5U VR111B150CL-yC
2.75 781U VR111B150CU-yC
1U VR111B100CU-yC
1U VR111B080CU-yC 0.9 26
1U VR11FB080CE-yC 1.41 40
0.66U VR111B080CA-yC 1.40 39
PROTECTION CHARACTERISTICS – 150A Models
Parameter Conditions MIN. TYP. MAX. Units
Output overcurrent shutdown Hiccup mode 160 190 A
Overvoltage shutdown Non-latching, above VID 175 mV
Overtemperature indicator Non-latching, at hot spots 125 ºC
Worst case junction temperature
Load indicator (IMON) VID = 1.1
0A load 0 203
mV75A load 375 439
180A load 900 1035
PROTECTION CHARACTERISTICS – 80A Models
Parameter Conditions MIN. TYP. MAX. Units
Output overcurrent shutdown Hiccup mode 90 104 A
Overvoltage shutdown Non-latching, above VID 175 mV
Overtemperature indicator Non-latching, at hot spots 125 ºC
Worst case junction temperature
Load indicator (IMON) VID = 1.1
0A load 0 203
mV40A load 450 518
80A load 900 1035
NOTES
Vin = 12Vdc, Ta = 25ºC, Airflow = 400LFM unless otherwise noted.
The output impedance for VRM 11.1 models (VR111 Series) powering VCORE is
0.8m. VR11FB080CE-C is designed to power VCACHE, which requires 1.4m.
Output ripple voltage is specified when measured with Intel® specified capaci-
tance at the output of the converter.
Transient response is specified with Intel® specified capacitors at the output
of the converter. See recommended output capacitance.
If remote sense is not required or used, the Sense(+) and Sense(–) pins must
be connected to Vo(+) and Vo(–) respectively.
Murata GRM Series or equivalent.
All specifications are based on the requirements detailed in the Intel® Design
Guideline for VRM 11.1: Document # 321736, Rev 001.
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 3 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
THERMAL DERATING GRAPH – VR111B080CU-C (80A, 1U, No heatsink)
TBD
THERMAL DERATING GRAPH – VR111B150CS-C (150A, 2U)
TBD
THERMAL DERATING GRAPH – VR11FB080CE-C (80A, 1U, HEAT BARS)
Typical Performance Curves - Derating
(VIN = 12V; VID = 1.1V)
THERMAL DERATING GRAPH – VR111B150CU-C (150A, 1U)
55
60
65
70
75
80
85
90
95
100
105
110
115
25 30 35 40 45 50 55 60 65 70
Output Current (Amps)
Ambient Temperature (ºC)
Vin 12 (air flow is from input edge to output edge)
100 LFM
200 LFM
300 LFM
400 LFM
THERMAL DERATING GRAPH – VR111B150CL-C (150A, 1.5U)
TBD
THERMAL DERATING GRAPH – VR111B080CA-C (80A, 0.66U)
TBD
25 30 35 40 45 50 55 60 65 70
55
60
65
70
75
80
85
90
95
100
105
110
115
Output Current (Amps)
Ambient Temperature (ºC)
Vin 12 (air flow is from input edge to output edge)
100 LFM
200 LFM
300 LFM
400 LFM
25 30 35 40 45 50 55 60 65 70
55
60
65
70
75
80
85
90
95
100
105
110
115
Output Current (Amps)
Ambient Temperature (ºC)
Vin 12 (air flow is from input edge to output edge)
100 LFM
200 LFM
300 LFM
400 LFM
20 25 30 35 40 45 50 55 60 65 70 75
0
10
20
30
40
50
60
70
80
Output Current (Amps)
Ambient Temperature (ºC)
Vin 12 (air flow is from input edge to output edge)
100 LFM
200, 300, 400 LFM
0
10
20
30
40
50
60
70
80
20 25 30 35 40 45 50 55 60 65 70 75
200, 300, 400 LFM
Output Current (Amps)
Ambient Temperature (ºC)
Vin 12 (air flow is from input edge to output edge)
100 LFM
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 4 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
Typical Performance Curves - Effi ciency
(VIN= 12V; VID = 1.1V; TAMB = 25°C with 400 LFM airfl ow)
TYPICAL EFFICIENCY CURVE – 80A models TYPICAL EFFICIENCY CURVE – All 150A models
5 10 15 20 25 30 35 40 45 50 55 60 65 70 75 80 85 90 95 100 105 110
73
74
75
76
77
78
79
80
81
82
83
84
85
86
87
NOTE: PSI# asserted < = 22A
VR111B150Cx-C Efficiency VS Load @ 12Vin 1.1Vout
Output Current (Amps)
Efficiency (%)
LOAD LINE (DROOP) 80A MODELS WITH VR111 PREFIX
LOAD LINE (DROOP) VR11FB080CE-C 80A 1.4m
LOAD LINE (DROOP) 150A MODELS
0 10 20 30 40 50 60 70 80 90 100 110 120 130 140
0.95
0.97
0.99
1.01
1.03
1.05
1.07
1.09
VR111B150Cx-C Load-Line @ 1.1Vout/12Vin
Output Current (Amps)
Vout
Upper Limit
Measured Vout
Lower Limit
0.85
0.87
0.89
0.91
0.93
0.95
0.97
0.99
020406080
VR111FB080CE-C Typical Load Line at 1.4mΩ (VID=1v)
Output Current (Amps)
Vout
Upper Limit
Measured Vout
Lower Limit
0 1020304050607080
0.95
0.97
0.99
1.01
1.03
1.05
1.07
1.09
Output Current (Amps)
Vout
Upper Limit
Measured Vout
Lower Limit
VR111B080CA-C Load-Line @ 1.1Vout/12Vin
70
72
74
76
78
80
82
84
5 1015202530354045505560
VR111B080CA-C Efficiency VS Load @ 12Vin 1.1Vout
Output Current (Amps)
Efciency (%)
Murcia P mm:
PART NUMBER CODING
INTEL® PROCESSOR CROSS-REFERENCE
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 5 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
MINA
IMIN
MIN
MIN
IMIN
www.murata-ps.com
VRM Spec
111 = VRM11.1 (Standard 0.8mΩ Load Line)
11F = VRM11.1 (1.4mΩ Load Line Version)
111
VR B150
Max Output Current
150 = 150A (5-phase solution)
100 = 100A (4-phase solution)
080 = 80A (4-phase solution)
Input Voltage
B = 12Vin
Family Name
C
Device height (heat sink options)
A = Ultra-low profi le = “0.66U” 0.78˝ (19.86mm)
U = “1U” = 1.187˝ (30.15mm)
E = “Enhanced 1U” = 1.187˝ (30.15mm)
L = “1.5U” = 1.86˝ (47.20mm)
S = “2U” = 2.410˝ (61.15mm)
Version (IMON Gain, processor specifi c). See cross-reference below.
No version specifi ed = PSI Disabled, IMON: 900mV = 180A
1 = 180A (900mV = 180A)
2 = 140A (900mV = 140A)
3 = 120A (900mV = 120A)
4 = 100A (900mV = 100A)
5 = 80A (900mV = 80A)
6 = 60A (900mV = 60A)
Mounting Type
C = Card-edge
U
C = RoHS Compliant
-1C
Nehalem, Westmere and Xeon® 5500 Series Processors
Processor (Vcore) ICCTDC
(A)
ICCMAX
(A)
TDP
(W)
IMON Gain (slope)
900mV = Imax
VID Setting
[5:3]
Base Murata-Ps
Part Number
Intel Xeon Processor 5500 Series / Westmere-EP130W SKU / Nehalem-EP 130W SKU 110 150 130 900mV = 180A 111b VR111B150Cx-1C
Westmere-EX 130W SKU see the latest PDG 110 140 130 900mV = 140A 110b VR111B150Cx-2C
Intel Xeon Processor 5500 Series (Nehalem-EP) 95W SKU 85 120 95 900mV = 120A 101b
VR111B150Cx-3CWestmere-EP 95W SKU 101 120 95 900mV = 120A 101b
Nehalem-EX 130W SKU see the latest PDG 105 120 130 900mV = 120A 101b
Intel Xeon Processor 5500 Series (Nehalem-EP 80W) / Westmere-EP 80W SKU 70 100 80 900mV = 100A 100b VR111B100CU-4C
VR111B150Cx-4C
Nehalem-EX / Westmere-EX 105W SKU see the latest PDG 85 95 105 900mV = 100A 100b
Nehalem-EX / Westmere-EX 95W SKU see the latest PDG 85 95 95 900mV = 100A 100b
Intel Xeon Processor 5500 Series (Nehalem-EP 60W) / Westmere-EP 60W SKU 60 80 60 900mV = 80A 011b VR111B080Cx-5C
Intel Xeon Processor 5500 Series / Westmere-EP 38W SKU 28 40 38 900mV = 40A 001b TBD
Jasper Forest Series Processors
Processor (Vcore) ICCTDC
(A)
ICCMAX
(A)
TDP
(W)
IMON Gain (slope)
900mV = Imax
VID Setting
[5:3]
Base Murata-Ps
Part Number
SKU1 70 100 85 ? ? VR111B100CU-4C
VR111B150CU-4C
SKU2 Not Defi ned
SKU3 85
SKU4 65
SKU5 60
SKU6 65
SKU7 39 54 48 VR111B080Cx-5C
VR111B080Cx-6C
SKU8 Not Defi ned
SKU9 50
SKU10 20 24 32 TBD
SKU11 10 11 23 TBD
Murcia Power Solutions Recommended Malina Gunnectors Tyco 1651826-1 (Vertical, 0.1a“ SulderTail, Long) 1651929-1 (Venical‘ 0.12" Solder Tail. Shun) 17663364 (Venical‘ Surface Mount} 1756436-1 (Vertical, Complianl Pin) 1‘ llixj lfi: quu uuu uuu uuu uuu j mm mm e JL "H'U'l mm mm mm mm H H l+ w ©fl
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 6 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
MECHANICAL DIMENSIONS – ALL MODELS
0.25mm)
Dimensions are in inches [mm]
Tolerances (Unless otherwise Specified)
X.XX .02 ( 0.5mm)
X.XXX .010 (
THIRD ANGLE PROJECTION
4.52 [114.99] MAX (latches open)
0.660
[16.76]
0.415
[10.53]
1.420
[36.07]
2.629
[66.77]
0.764
[19.40]
0.382
[9.70]
0.382
[9.70]
REF
0.787
[20.00]
0.098
[2.50]
TYP
0.131
[3.33]
0.200
[5.08]
[1.02
0.356
[9.04]
MAX
±0.0030.040
±0.08]
54x
3.840
[97.54]
MAX
C
L
Symmetrical
About C
L
1
Pin
54
Pin
Pin
28
Pin
27
Connector Is
Figure 1. Connector Footprint (Thru-Hole Connector) Viewed From VRM (Top) Side
Figure 2. Connector Footprint (Surface Mount Connector) Viewed From VRM (Top) Side
Recommended Mating Connectors
Tyco 1651826-1 (Vertical, 0.18” Solder Tail, Long)
1651929-1 (Vertical, 0.12” Solder Tail, Short)
1766336-1 (Vertical, Surface Mount)
1766436-1 (Vertical, Compliant Pin)
2x 0.096±0.002
[2.44±0.05]
3.802
[96.57]
4.52 [114.99] (Latches Open)
0.363
[9.21]
0.079
TYP
[2.00]
0.094
TYP
[2.40]
0.181
REF
[4.60]
0.356
MAX
[9.04]
3.840
MAX
[97.54]
0.415
[10.54]
1.420
[36.07]
0.382
[9.70]
0.764
[19.40]
0.252
[6.40]
2.629
[66.77]
0.382
[9.70]
0.098
TYP
[2.50]
Pin
27
Pin
28
Pin
54
Pin
1
Connector Is
Symmetrical
About C
L
C
L
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 7 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
MECHANICAL DIMENSIONS
0.25mm)
Dimensions are in inches [mm]
Tolerances (Unless otherwise Specified)
X.XX .02 ( 0.5mm)
X.XXX .010 (
THIRD ANGLE PROJECTION
0.098
[2.49]
0.555
[14.1] 0.975
[24.8]
2.184
[55.5]
0.234
[5.95]
0.415
[10.54]
1.420
[36.07]
2.629
[66.78]
0.382
[9.71]
0.060 [1.53]
0.098 [2.49] TYP
TYP
0.197 [5.01] REF
Hatched Area
B
May Be Omitted
Hatched Area
May Be Omitted
C
0.599
[15.22]
R 0.079
[2.01]
0.317
[8.05]
0.317 [8.06] REF
0.059
[1.50]
3.799
[96.45]
3.675
[93.35]
0.250
[6.35]
3.597
[91.4]
0.599
[15.22] 0.521
[13.24]
0.728
[19.87]
6x
0.039
[0.99]
1.187
[30.15]
9x
0.250
[6.35]
60°
PCB THK
±0.007 [0.18]0.062 [1.58]
0.031
[0.79]
(2 PLS)
Figure 3. Circuit Board Outline (1U and taller)
Figure 4. Circuit Board Outline (low profi le 0.66U)
4.527 [115.0] REF (Opened Latches)
Pin 54
Pin 27Pin 1
Pin 28
4.035 [102.5] REF (Closed Latches)
Figure 5. Top View (shown without heat sinks)
.098
.555
.975
2.184
.234
.415
1.420
2.629 .382
.060
TYP.098
TYP
.197 REF
AB
REF
.079R
.782
.317
.059
3.675
6x .317
.599
.250
.039 3.597
.599.521
9x
.250
.031
60°
.062±.007
PCB THK
[1.57±0.18]
Murcia Power Solutions 4N CONNECTOR News w H +
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 8 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
0.25mm)
Dimensions are in inches [mm]
Tolerances (Unless otherwise Specified)
X.XX .02 ( 0.5mm)
X.XXX .010 (
THIRD ANGLE PROJECTION
Figure 6. VR111B080CA-C (80A, low profi le 0.66U)
Color Code Indicator
(Blue dot)
End View
End View
(Without Mating Connector)
Pin 1-27
This Side
Pin 28-54
This Side
0.48
[12.1]
[18.7]
0.74
[3.8]
0.15
0.81
[20.5] 0.782
PCB
REF
[19.87]
End View
End View
(Without Mating Connector)
[8.3]
[1.01]
0.040
0.33
REF
1.23
[31.1] 1.187
PCB
REF
[30.15]
CONNECTOR
MOUNTING PLANE
Pin 1-27
This Side
0.46
[11.7]
Color Code Indicator
(Blue dot)
MECHANICAL DIMENSIONS
Notes
A. Characters are shown on labels only to depict orientation.
B. Locations of color code dots and labels typical and are for reference only.
Color Code Indicator
0.26" [6.6mm] Round
“Stick-on Colored Dot”
Figure 8. VR11FB080CE-C (80A, 1U, with heat bars)
CONNECTOR
MOUNTING PLANE
.040
1.01
1.187
PCB
REF
30.15
Pin 1-27
This Side Pin 28-54
This Side
.49
12.4
31.1
1.23
.33
REF
8.4
.46
11.7
End View Connector
Without Mating
End View
Color Code Indicator
(Approximate Location)
Yellow Indicator
1.4 mΩ (VR11FB080CE-yC
)
Blue Indicator
0.8 mΩ (VR111B080CE-yC
)
Figure 7. VR111B080CU-C (80A, 1U, no heatsink)
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 9 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
www.murata-ps.com
Figure 11. VR111B150CS-C (150A, 2U)
End View
End View
(Without Mating Connector)
[31.1]
1.23
[1.01]
0.040
[8.3]
0.33
REF
2.45
[62.2]
CONNECTOR
MOUNTING PLANE
Pin 1-27
Thi Sid
0.85
[21.6]
1.19
[30.14]
2.41
[61.15] Color Code Indicator
(Blue dot)
MECHANICAL DIMENSIONS
Figure 10. VR111B150CL-C (150A, 1.5U)
End View
End View
(Without Mating Connector)
[31.1]
1.23
[1.01]
0.040
[8.3]
0.33
REF
1.91
[48.4] 1.87
[47.42]
1.19
[30.14]
CONNECTOR
MOUNTING PLANE
Pin 1-27
This Side
0.92
[23.37]
Color Code Indicator
(Blue dot)
0.25mm)
Dimensions are in inches [mm]
Tolerances (Unless otherwise Specified)
X.XX .02 ( 0.5mm)
X.XXX .010 (
THIRD ANGLE PROJECTION
Notes
A. Characters are shown on labels only to depict orientation.
B. Locations of color code dots and labels typical and are for reference only.
Color Code Indicator
0.26" [6.6mm] Round
“Stick-on Colored Dot”
Figure 9. VR111B1xxCU-C (100A and 150A, with 1U heatsink)
End View
End View
(Without Mating Connector)
1.23
0.040
[31.1]
[1.01]
0.20
REF
[5.0]
CONNECTOR
MOUNTING PLANE
Pin 1-27
This Side
0.92
[23.37]
1.187
PCB
REF
[30.15] Color Code Indicator
(Blue dot)
Murcia Power Solutions
email: sales@murata-ps.com
08 Mar 2010 VR111 Series_A01.D9 Page 10 of 10
VR111 Series
Solutions for Intel® VRM 11.1
PRELIMINARY
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifi cations are subject to change without
notice. © 2009 Murata Power Solutions, Inc.
Murata Power Solutions, Inc.
11 Cabot Boulevard, Mansfi eld, MA 02048-1151 U.S.A.
ISO 9001 and 14001 REGISTERED
www.murata-ps.com/locations
RoHS COMPLIANCE
The following parts are in compliance with the European Union Directive 2002/95/EC (RoHS) with respect to the following substances:
lead (Pb), cadmium (Cd), mercury (Hg), hexavalent chromium, polybrominated biphenyls (PBB) or polybrominated diphenyl ethers (PBDE).
VR111B150Cx-yC
VR111B100Cx-yC
VR111B080CU-yC
VR111B080CA-yC
VR11FB080CU-yC
x = Heat sink option; y = Version. See part number coding, page 5.
RoHS PROCESS NOTE
These products are not intended to go through a refl ow solder process. See recommended mating connectors, page 6.
PACKAGE SPECIFICATIONS
PIN ASSIGNMENT - ALL VR111 SERIES MODELS
Pin Signal Pin Signal
1VSS 54 VIN+
2VSS 53 VIN+
3VSS 52 VIN+
4VID4 51 VID3
5VID2 50 VID1
6VID0 49 VID5
7VO_SEN+ 48 VO_SEN–
8PWRGD 47 VR_HOT
9OUTEN 46 VID7
10 IMON 45 PSI#
11 VID6 44 VRM_PRES#0
12 VRM_PRES#2 43 VRM_PRES#1
13 VO+ 42 VO+
14 VO+ 41 VO+
15 VO+ 40 VO+
16 VSS 39 VSS
17 VSS 38 VSS
18 VSS 37 VSS
19 VO+ 36 VO+
20 VO+ 35 VO+
21 VO+ 34 VO+
22 VSS 33 VSS
23 VSS 32 VSS
24 VSS 31 VSS
25 VO+ 30 VO+
26 VO+ 29 VO+
27 VO+ 28 VO+

Products related to this Datasheet

DC DC CONVERTER
DC DC CONVERTER
DC DC CONVERTER