ROHS ECS-ZSZOS
‘-C9MP'—1A,NTK
The aniature ECS-Z , ]
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
INTERNATIONAL”
DIMENSIONS (mm)
ZSflI
#1 4? I
w “r” “1
a ‘ 0
° I .n
7 ,,,,,,,,, ,4,
E \ o
| E ‘
-=- "P
w an 7 — ;
0.95 09
Figure 2} Suggested Land Pattern
PART NUMBERING GUIDE: Example ECS-2520533-250-EN-TR
Frequencies Pg.2 1K/ReeI
15351 West 109‘h Street \ Lenexa,KS 66219 | Phone:913 7787 \ Fax:913‘782.6991 |www‘ecsxtal.com
15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
PARAMETERS
CONDITIONS
ECS-2520S
UNITS
MIN
TYP
MAX
Frequency Range
3.200
55.000
MHz
Frequency Stability *
EN (-40 ~ +85°C)
± 15
ppm
FN (-40 ~ +85°C)
± 10
ppm
Power Supply
Vdd ±10%
+1.8, +2.5, +3.0, +3.3
V DC
Current Consumption
7
mA
Standby Current
10
µA
Output
HCMOS
15
pF
Output voltage Level
VOL:10%Vdd max./VOH:90%Vdd min.V DC
Rise & Fall time
10%Vdd – 90%Vdd
5
ns
Startup Time
10
ms
Duty Cycle
@ ½ Vdd
45/55
%
Phase Noise
@ 10 KHz offset
-145
dBc/Hz
Operating Temp
-40
+85
°C
Storage Temp
-55
+125
°C
ECS - SERIES
Voltage
FREQUENCY
ABBREVIATION
STABILITY TEMP RANGE
PACKAGING
Tri State Function
Pin 1
Output
High or NC
Active
Low
High Impedance
PAD CONNECTIONS
1
Tri-state
2
Gnd
3
Output
4
Vdd
The miniature ECS-2520S is a miniature SMD HCMOS Tight Stability
Crystal Oscillator. The 2.5 x 2.0 x 0.9 mm ceramic package is ideal
for wireless and IOT application where stability is critical.
OPERATING CONDITIONS / ELECTRICAL CHARACTERISTICS
ECX-2520S SMD XO
• Low Profile
• 2.5 x 2.0 mm Footprint
• Extended Temp Range
• RoHS Compliant
ECS-2520S
SMD CRYSTAL OSCILLATOR
PART NUMBERING GUIDE: Example ECS-2520S33-250-EN-TR
* Frequency Stability includes initial tolerance, temperature, supply voltage & load change reflow frequency shift,
aging (1 year @+25°C).
Request a Sample
TR = Tape
& Reel
1K/Reel
DIMENSIONS (mm)
Figure 2) Suggested Land Pattern
Figure 1) Top, Side, and Bottom views
2520S
2.5 x 2.0 mm
18 = +1.8V
25 = +2.5V
30 = +3.0V
33 = +3.3V
250 = 25.000 MHz
See Developed
Frequencies Pg.2
E = ±15 ppm
F = ± 10 ppm
N = -40 ~ +85°C
Rev.2020
ll
1. .
\ EIIIIHIIIE
Iillflflli
I ; ECS-ZSZOS .
1551:5173 SMD CRYSTA
OSCILLATOR INTERNATIONAL“
E
FREQUENCY ABBREVIATIONS
1021 see.
(°c) +260 “CPeak —>—‘—
+25011o °c\
+220 uc \
201]
+1701“) “0
Temperature
1"
100 —>—<— 120fl0="" sec.="" pocket="" tape="" dimensions="" (mm)="" _.j-_="" -.="" i="" :="" panoriemanon="" —j——="" —="" '="" trig="" a="" t="" s="" a="" m="" a="" b="" c="" d="" f="" j="" l="" m="" reel="" dia.="" qty/reel="" 2.8="" 2.3="" 8.0="" 3.5="" 4.0="" 1.0="" 0.25="" 1.1="" 180="" 1000pcs="" 15351west="" 1090‘="" street="" |="" lenexa,ks="" 66219="" |="" phone:913.782.7787="" \="" fax:913.782.6991="" |www.ecsxtal.com="">—>15351 West 109th Street | Lenexa, KS 66219 | Phone: 913.782.7787 | Fax: 913.782.6991 | www.ecsxtal.com
SOLDER PROFILE
Peak solder Temp +260°C Max 10 sec Max.
2 Cycles Max.
MSL 1, Lead Finish Au
FREQUENCY MHz
CODE
5.000
050
10.000
100
12.000
120
16.000
160
20.000
200
24.000
240
25.000
250
26.000
260
32.000
320
40.000
400
44.000
440
50.000
500
FREQUENCY ABBREVIATIONS
POCKET TAPE DIMENSIONS (mm)
ECS-2520S
SMD CRYSTAL
OSCILLATOR
Products related to this Datasheet
XTAL OSC XO 32.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 32.0000MHZ HCMOS SMD
XTAL OSC XO 32.0000MHZ HCMOS SMD
XTAL OSC XO 32.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 38.4000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 10.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 20.0000MHZ HCMOS SMD
XTAL OSC XO 24.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 26.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD