WS2813B Datasheet by Seeed Technology Co., Ltd

View All Related Products | Download PDF Datasheet
www.normandled.com
Normand
1/11
WS2813
Intelligent control integrated LED light source
Dual-signal wires version
Signal break-point continuous transmission
April-2016
Shenzhen Normand Electronic Co.,Ltd
www.normandled.com
W82813
WS2813
Intelligent control LED
integrated light source
2/11
Features and Benefits
The control circuit and the LED share the only power source.
The control circuit and RGB chip are integrated in a 5050 components, to form an external control pixel.
Using the built-in signal reshaping circuit to achieve the signal waveform shaping, and no distortion of waveform of
signal takes place.
Built-in power-on reset and brown-out reset circuits.
The gray levels of each pixel are of 256 levels, which achieves “256*256*256=16777216” full-color display, and
the refresh frequency reaches to 2KHz/s.
Serial cascade interface, data receiving and decoding depend on just one signal line.
Dual-signal wires version, signal break-point continuous transmission.
Any two point the distance more than 3m transmission signal without any increase circuit.
When the refresh rate is 30fps, cascade numbers are far more than 1024 points.
Data transmitting at speeds of up to 800Kbps.
Good color consistency reliability, high cost-effective.
Applications
Guardrail tube series, point light display series, flexible/rigid strips series, module series applications.
Lighting stage costumes, innovative gadgets or any other electronic products.
General description
WS2813 is an intelligent control LED light source that the control circuit and RGB chip are integrated in a package
of 5050 components. Its internal include intelligent digital port data latch and signal reshaping amplification drive circuit.
Also include a precision internal oscillator and a 12V voltage programmable constant current control part,
which achieves highly consistent color effect.
The data transfer protocol use single NZR communication mode. After the pixel power-on reset, the DIN port receive
data from controller, the first pixel collect initial 24bit data then sent to the internal data latch, the other data which
reshaping by the internal signal reshaping amplification circuit sent to the next cascade pixel through the DO port. After
transmission for each pixel, the signal to reduce 24bit. Every pixel adopts auto-reshaping transmit technology, making
the pixel cascade numbers are not limited to the signal transmission, only relate to the speed of signal transmission.
The BIN receives the data signal, and then compare the data with the DIN side after phagocytosis of 24bit data, if DIN
do NOT receive the signal, then switching to BIN for receiving the input signal, which ensure that any the IC's damage
does not affect the signal cascade transmission and make the BIN in state of receiving signal until restart after power-off.
Refresh Frequency updates to 2KHz, Low Frame Frequency and no Flicker appear in HD Video Camera.
250us or more of reset time, it won’t cause wrong reset while interruption, it supports the lower frequency and
inexpensive MCU.
There’re in a choice of 18mA or 5mA current version, and also in a choice of high brightness or cost-effective version.
That is to say, WS2813 is provided with four versions.
Normand
www.normandled.com
W82813 PCB sewer Pad LED Solder Pa: 50 La] ‘ ]3 3!: D :1 i‘, S 5 ]2 © 2 a 011 a: D mm, Bacfv‘iew 30mm 4DI_N[ JSDO 5GN1:[ ]2VDD 6BIN[ ]1VCC
WS2813
Intelligent control LED
integrated light source
3/11
Mechanical Dimensions
Remarks
1. Dimension=5.0*5.4*1.5mm 2. Default tolerance=0.01mm
PIN Configuration
PIN Function
NO. Symbol PIN Function description
1 NC HANGING Suspended in PCB layout, the circuit will be
out of operation when it connects to other circuits.
2 VDD POWER VOLTAGE Power Voltage, connect to “+5V”
3 DO DATA OUT Control data signal output
4 DIN DATA IN Control data signal input
5 GND GROUND Data & Power Grounding
6 BIN BACKUP DATA IN Backup Control data signal input
Normand
www.normandled.com
W82813
WS2813
Intelligent control LED
integrated light source
4/11
Absolute Maximum Ratings
Parameter Symbol Ratings Unit
Power supply voltage VDD +3.5~+5.3 V
Input voltage VI-0.5VDD+0.5 V
Operating Temperature Topt -25+60
Storage Temperature Tstg -40~+120
Electrical Characteristics (TA=-20+70, VDD=4.55.5V, VSS=0V)
Switching Characteristics (TA=-20+70, VDD=4.55.5V, VSS=0V)
Parameter Symbol Condition Min Tpy Max Unit
Transmission Delay Time tPLZ CL=15pF, DIN→DOUT, RL=10KΩ —— —— 300 ns
Fall time tTHZ CL=300pF, OUTR/OUTG/OUTB —— —— 120 µs
Input-capacitance CI—— — —— 15 pF
Parameter Symbol Min. Tpy. Max. Unit Conditions
Input Current II—— —— ±1µA VI=VDD/VSS
High-level Input VIH 0.7VDD —— —— V DIN, SET
Low-level Input VIL —— —— 0.3 VDD V DIN, SET
Hysteresis voltage VH—— 0.35 —— V DIN, SET
Normand
www.normandled.com
W82813
WS2813
Intelligent control LED
integrated light source
5/11
LED Characteristics
WS2813A WS2813B WS2813C WS2813D
Quiescent Current 0.6mA 0.6mA 0.2mA 0.2mA
RGB Channel Constant Current 18mA 18mA 5mA 5mA
Brightness-RED (Centering) 480mcd 360mcd 120mcd 100mcd
Brightness-GREEN (Centering) 1500 mcd 1150 mcd 540 mcd 420mcd
Brightness-BLUE (Centering) 320mcd 220mcd 130mcd 110mcd
Brightness-WHITE (Centering) 2300mcd 1710mcd 790mcd 630mcd
Wavelength-RED 620-622nm 620-622nm 620-622nm 620-622nm
Wavelength-GREEN 522-525nm 522-525nm 522-525nm 522-525nm
Wavelength-BLUE 467-470nm 467-470nm 467-470nm 467-470nm
Data Transfer Time (TH+TL=1.25µs±300ns)
T0H 0-code, High-level time 300ns~450ns
T1H 1-code, High-level time 750ns~1000ns
T0L 0-code, Low-level time 300ns~100us
T1L 1-code, Low-level time 300ns~100us
RES Frame unit, Low-level time 300µs or more
Normand
www.normandled.com
W82813 01 D2 D3 D4 RERESET mssn CODE CODE >zsous >ZSDus H H mmmm mmmw fi’filflit atmm film/m fifiAfiuau xjfiuam ll fiJfimn % 124m gflmait fiflmaw ll fidmsn gammy: éjfimn
WS2813
Intelligent control LED
integrated light source
6/11
Data Transmission Method
Note: D1 is the data from MCU, and D2, D3, D4 are from Cascade Circuits.
Composition of 24bit data
R7 R6 R5 R4 R3 R2 R1 R0 G7 G6 G5 G4 G3 G2 G1 G0 B7 B6 B5 B4 B3 B2 B1 B0
Note: Data transmit in order of GRB, high bit data is first.
Normand
www.normandled.com
W82813 Temperature ('C) Temperature ('C) 'so—m- mumm- [CNN 00 56160 "50 260 2'50 aha 3'50 11me(sec) 260 no 180 p—d ”9 : 604201 pumaflng : loo A'CII In: so 0 so 100 150 200 250 300 350 400 rune (sec)
WS2813
Intelligent control LED
integrated light source
7/11
Reflow Instructions
1) Lead-free Reflow:
2) Leaded Reflow:
Normand
www.normandled.com
W82813
WS2813
Intelligent control LED
integrated light source
8/11
Curve Description Lead Reflow
Solder
Lead-free Reflow
Solder/SMT
The lowest preheat temperature (Tsmin) 100150
The highest preheat temperature (Tsmax) 150200
Preheating time (Tsmin to Tsmax) (ts) 60-120 S 60-180 S
Average rate of temperature rise (Tsmax to Tp) <3/S <3/S
LIQUID REGION temperature (TL) 183217
LIQUID REGION Holding Time (tL) 60-150 S 60-150 S
Peak Temperature (Tp) 215 245
High Temperature Region(Tp=-5) Holding Time (tp) <10 S <10 S
Cooling Rate <6/S <6/S
Room Temperature to Peak Holding Time <6 min <6 min
Remarks
1. This has to be baked for 48 hours at the baking temperature of 65-70before being used.
2. Use up with 2 hours after taking out from oven.
3. Please replace the unused LEDs into oven.
Reflow instruction
1. No more than two times of reflow.
2. Do not beat the colloid surface when the material is heated.
Manual Soldering instruction
1. Soldering irons temperature must be under 300, and operating time must be less than 3 seconds.
2. It should be done only once for the manual soldering.
Normand
www.normandled.com
W82813 OOO
WS2813
Intelligent control LED
integrated light source
9/11
Repairing instruction
Normally, it can’t be repaired after reflow. You need to use double-ended solder iron and make sure that whether it will
do damage to the LEDs’ characteristics when repairing is inevitable.
Storing and Transporting
1Scope of application
Front side up, moisture-proof and waterproof, no extrusion, no collision and no vibration.
2Storage and its period
1Room temperature sealed storage: 2030, 40%60%RH, product is valid for ONE month.
2Moisture-proof sealed storage: 20℃~30, 25%60%RH, product is valid for THREE month.
3Use up with 2 hours after removing from packages.(Environmental conditions for temperature <30,
relative humidity<60%)
Dehumidification
We would recommend to do dehumidification if they exceed the valid storage period of products or dampened due to
other reasons.
Dehumidification Method: 70-75/22±2 Hours
Electrostatic Protection
LED is an electrostatic sensitive component, although the LED products are with excellent anti-static ability, they will
cause a certain damage by any electrostatic discharge. By taking some electrostatic measures to avoid the damages when
using the LEDs, such as wearing anti-static gloves and anti-static bracelet, etc..
Precautions
Pressing the colloid surface will affect the reliability of LED because the LED is advanced silicone-gel. And therefore
precautions should be taken to avoid the strong pressure on the component. It’s proper to make the LED be used in safe
condition when using a suction nozzle. Silicon packing with soft and elastic, it greatly reduces thermal stresses and
unable to bear external mechanical forces. Therefore, preventive measures should be taken in process of manually
handling.
Normand
www.normandled.com
W82813 Label PIN: ws2s13 ouanmy: IoDoPCS Packing: sMD-sasn Dam: 20160520 WWW.WORLD~BEMI.COM
WS2813
Intelligent control LED
integrated light source
10 /11
1Clip the LED from its side.
2Neither directly touch the gel surface with the hand or sharp instrument, it may damage its internal circuit.
3Not to be double stacked, it may damage its internal circuit.
4Can not be stored in or applied in the acidic sites of PH<7.
Label
P/N: Quantity:
Packing: Date:
Normand
www.normandled.com
WS2813 Carrier tape (Unit: mm) |75t01 M7,. \ 20010.05 400:0,1 E m} G} , 4} «$9 E\:::. E _ “/— ' ’ 205201 \ Iasogo 05‘ 4. f3 69 E? g} d _ Reel size (Unit: mm) L_I 167:1 W Moisture-proof bag _ £1 <70 ,="" “="" \i‘x‘="" ‘3="" ne="" \="" w="">
WS2813
Intelligent control LED
integrated light source
11 /11
Carrier tape (Unit: mm)
Reel size (Unit: mm)
Moisture-proof bag
Normand
www.normandled.com

Products related to this Datasheet

ADDRESS LED DISCRET SERIAL R/G/B
ADDRESS LED DISCRET SERIAL R/G/B
ADDRESS LED DISCRET SERIAL R/G/B