LAN 10/100 Base-T Transformers and BMS Signal Transformers

Bourns' LAN 10/100 Base-T transformers and BMS signal transformers provide a variety of options for user needs

Image of Bourns' Model SM13100EL/SM91074AL LAN 10/100 Base-T Transformers and Model SM91501AL/SM91502AL BMS Signal Transformers Bourns' model SM13100EL and SM91074AL single-port and LAN 10/100 Base-T / isolation transformer modules include common mode chokes for noise rejection in Ethernet applications.

The model SM13100EL is IEC 60601-1 and IEC 60950-1 compliant, UL Recognized, and is suitable for industrial Ethernet, Ethernet home appliances, and other market segments where higher insulation is required. It offers a 4000 VRMS isolation voltage and a 250 VRMS working voltage with an extended operating temperature range of -40°C to +85°C.

The model SM91074AL LAN transformer offers a 1500 VRMS isolation voltage and an extended operating temperature range of -40°C to +125°C.

Bourns BMS signal transformers are model SM91501AL and model SM91502AL. The model SM91501AL is a dual-channel isolation transformer module, and the model SM91502AL is a single-channel isolation transformer module. Both models include common mode chokes for noise rejection for BMS applications and hold reference designs with Analog Device's model LTC6804-1/6811 and NXP's MC33771/ 33772. These models are AEC-Q200 compliant.

The model SM91501AL offers a 1600 VDC working voltage while the model SM91502AL features a 1000 VDC working voltage. Both models provide a 4300 VDC hipot isolation voltage and an extended operating temperature range of -40°C to +125°C.

Model SM13100EL Features
  • IEC 60601-1 and IEC 60950 compliant
  • Supplemental insulation
  • 250 VRMS working voltage
  • 4000 VRMS isolation voltage
  • Expanded temperature range: -40°C to +85°C
  • RoHS compliant
Model SM91074AL Features
  • Designed to meet IEEE 802.3u (100 Base-T) specifications
  • Expanded temperature range: -40°C to +125°C
  • RoHS compliant
  • AEC-Q200 compliant
Model SM91501AL and SM91502AL Features
  • 1600 VDC working voltage (model SM91501AL) or 1000 VDC working voltage (model SM91502AL)
  • 4300 VDC Hi-Pot isolation voltage
  • Supports serial daisy chain/IsoSPI communication
  • Extended temperature range: -40°C to +125°C
  • Holds reference designs with Analog Device's Model LTC6804-1/6811 and NXP's MC33771/ 33772
  • RoHS compliant
  • AEC-Q200 compliant

Model SM13100EL LAN 10/100 Base-T Transformers

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
LAN 10/100 BASE T XFORMER 250VRMSM13100ELLAN 10/100 BASE T XFORMER 250VRM960 - ImmediateDetails weergeven

Model SM91074AL LAN 10/100 Base-T Transformers

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
10/100 BASE T XFORMER AECQ +125SM91074ALE10/100 BASE T XFORMER AECQ +1252880 - ImmediateDetails weergeven

Model SM91501AL and SM91502AL BMS Signal Transformers

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
BMS XFORMER 2-CH 1600V AECQ +125SM91501ALEBMS XFORMER 2-CH 1600V AECQ +125394 - ImmediateDetails weergeven
BMS XFORMER 1-CH 1000V AECQ +125SM91502ALEBMS XFORMER 1-CH 1000V AECQ +125800 - ImmediateDetails weergeven
Published: 2019-01-11