LOF Series 120 W/225 W/350 W Open Frame AC/DC Power Supplies

Mornsun's ultra-compact power supplies with active PFC function have multiple certifications and a wide range of applications

Image of Mornsun's LOF Series 120 W to 350 W Open Frame AC/DC Power SuppliesMornsun's LOF 120 W, 225 W, and 350 W series ultra-compact AC/DC power supplies provide ideal solutions for various applications, especially in the medical and healthcare sector. The LOF series 120 W, 225 W, and 350 W models come in six different DC outputs of 12 V, 15 V, 24 V, 27 V, 36 V, and 48 V with a 4 kVAC isolation voltage, efficiency up to 95%, and the standby power consumption less than 0.5 W.

Safety approvals include UL/EN/IEC62368-1, EN/ES60601-1, EN60335-1, EN61558-1, and GB4943.1. Additionally, a metal case version is optional (the model with the “-C” suffix).

Features
  • Output voltages: 12 VDC to 48 VDC
  • High-efficiency up to 95%
  • Input-output isolation meet 2×MOPP
  • MTBF is 300 khrs (MIL-HDBK-217F at +25°C)
  • Operating altitude: up to 5,000 m
  • Harmonic currents Class A and Class D
  • No-load input power <0.5 W
  • Wide input voltage range: 85 VAC to 264 VAC/120 VDC to 370 VDC
  • Power factor at full load, up to 0.99
  • Output short circuit, overcurrent, overvoltage, and overtemperature protection
  • Operating temperature: -40°C to +70°C (225 W/350 W); -40°C to +85°C (120 W)
  • Low leakage current at 240 VAC: <0.1 mA; single fault <0.5 mA
  • 5-year warranty
Applications
  • Medical
  • Industrial
  • Street light controls
  • Telecommunications
  • Smarthomes

LOF120-20Bxx Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,120W,48VDCLOF120-20B48AC DC CONVERTER,120W,48VDC134 - ImmediateDetails weergeven
AC DC CONVERTER,120W,36VDCLOF120-20B36AC DC CONVERTER,120W,36VDC16 - ImmediateDetails weergeven
AC DC CONVERTER,120W,27VDCLOF120-20B27AC DC CONVERTER,120W,27VDC34 - ImmediateDetails weergeven
AC DC CONVERTER,120W,15VDCLOF120-20B15AC DC CONVERTER,120W,15VDC32 - ImmediateDetails weergeven
AC DC CONVERTER,120W,12VDCLOF120-20B12AC DC CONVERTER,120W,12VDC324 - ImmediateDetails weergeven
AC DC CONVERTER,120W,24VDCLOF120-20B24AC DC CONVERTER,120W,24VDC180 - ImmediateDetails weergeven
AC DC CONVERTER,120W,15VDCLOF120-20B15-CAC DC CONVERTER,120W,15VDC54 - ImmediateDetails weergeven
AC DC CONVERTER,120W,48VDCLOF120-20B48-CAC DC CONVERTER,120W,48VDC52 - ImmediateDetails weergeven
AC DC CONVERTER,120W,24VDCLOF120-20B24-CAC DC CONVERTER,120W,24VDC54 - ImmediateDetails weergeven
AC DC CONVERTER,120W,12VDCLOF120-20B12-CAC DC CONVERTER,120W,12VDC49 - ImmediateDetails weergeven
AC DC CONVERTER,120W,27VDCLOF120-20B27-CAC DC CONVERTER,120W,27VDC48 - ImmediateDetails weergeven
AC DC CONVERTER,120W,36VDCLOF120-20B36-CAC DC CONVERTER,120W,36VDC0Details weergeven

LOF225-20Bxx Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,225W,36VDCLOF225-20B36AC DC CONVERTER,225W,36VDC24 - ImmediateDetails weergeven
AC DC CONVERTER,225W,48VDCLOF225-20B48AC DC CONVERTER,225W,48VDC187 - ImmediateDetails weergeven
AC DC CONVERTER,225W,15VDCLOF225-20B15AC DC CONVERTER,225W,15VDC47 - ImmediateDetails weergeven
AC DC CONVERTER,225W,24VDCLOF225-20B24AC DC CONVERTER,225W,24VDC179 - ImmediateDetails weergeven
AC DC CONVERTER,225W,12VDCLOF225-20B12AC DC CONVERTER,225W,12VDC0Details weergeven
AC DC CONVERTER,225W,27VDCLOF225-20B27AC DC CONVERTER,225W,27VDC96 - ImmediateDetails weergeven
AC DC CONVERTER,225W,24VDCLOF225-20B24-CAC DC CONVERTER,225W,24VDC96 - ImmediateDetails weergeven
AC DC CONVERTER,225W,27VDCLOF225-20B27-CAC DC CONVERTER,225W,27VDC47 - ImmediateDetails weergeven
AC DC CONVERTER,225W,15VDCLOF225-20B15-CAC DC CONVERTER,225W,15VDC51 - ImmediateDetails weergeven
AC DC CONVERTER,225W,12VDCLOF225-20B12-CAC DC CONVERTER,225W,12VDC10 - ImmediateDetails weergeven
AC DC CONVERTER,225W,48VDCLOF225-20B48-CAC DC CONVERTER,225W,48VDC47 - ImmediateDetails weergeven
AC DC CONVERTER,225W,36VDCLOF225-20B36-CAC DC CONVERTER,225W,36VDC0Details weergeven

LOF350-20Bxx Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,350W,24VDCLOF350-20B24AC DC CONVERTER,350W,24VDC206 - ImmediateDetails weergeven
AC DC CONVERTER,350W,36VDCLOF350-20B36AC DC CONVERTER,350W,36VDC20 - ImmediateDetails weergeven
AC DC CONVERTER,350W,27VDCLOF350-20B27AC DC CONVERTER,350W,27VDC42 - ImmediateDetails weergeven
AC DC CONVERTER,350W,15VDCLOF350-20B15AC DC CONVERTER,350W,15VDC40 - ImmediateDetails weergeven
AC DC CONVERTER,350W,12VDCLOF350-20B12AC DC CONVERTER,350W,12VDC84 - ImmediateDetails weergeven
AC DC CONVERTER,350W,48VDCLOF350-20B48AC DC CONVERTER,350W,48VDC80 - ImmediateDetails weergeven
AC DC CONVERTER,350W,48VDCLOF350-20B48-CAC DC CONVERTER,350W,48VDC49 - ImmediateDetails weergeven
AC DC CONVERTER,350W,27VDCLOF350-20B27-CAC DC CONVERTER,350W,27VDC51 - ImmediateDetails weergeven
AC DC CONVERTER,350W,15VDCLOF350-20B15-CAC DC CONVERTER,350W,15VDC30 - ImmediateDetails weergeven
AC DC CONVERTER,350W,24VDCLOF350-20B24-CAC DC CONVERTER,350W,24VDC53 - ImmediateDetails weergeven
AC DC CONVERTER,350W,12VDCLOF350-20B12-CAC DC CONVERTER,350W,12VDC27 - ImmediateDetails weergeven
AC DC CONVERTER,350W,36VDCLOF350-20B36-CAC DC CONVERTER,350W,36VDC0Details weergeven

LOF120-20Bxx-C Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,120W,15VDCLOF120-20B15-CAC DC CONVERTER,120W,15VDC54 - ImmediateDetails weergeven
AC DC CONVERTER,120W,24VDCLOF120-20B24-CAC DC CONVERTER,120W,24VDC54 - ImmediateDetails weergeven
AC DC CONVERTER,120W,48VDCLOF120-20B48-CAC DC CONVERTER,120W,48VDC52 - ImmediateDetails weergeven
AC DC CONVERTER,120W,12VDCLOF120-20B12-CAC DC CONVERTER,120W,12VDC49 - ImmediateDetails weergeven
AC DC CONVERTER,120W,27VDCLOF120-20B27-CAC DC CONVERTER,120W,27VDC48 - ImmediateDetails weergeven
AC DC CONVERTER,120W,36VDCLOF120-20B36-CAC DC CONVERTER,120W,36VDC0Details weergeven

LOF225-20Bxx-C Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,225W,24VDCLOF225-20B24-CAC DC CONVERTER,225W,24VDC96 - ImmediateDetails weergeven
AC DC CONVERTER,225W,27VDCLOF225-20B27-CAC DC CONVERTER,225W,27VDC47 - ImmediateDetails weergeven
AC DC CONVERTER,225W,48VDCLOF225-20B48-CAC DC CONVERTER,225W,48VDC47 - ImmediateDetails weergeven
AC DC CONVERTER,225W,15VDCLOF225-20B15-CAC DC CONVERTER,225W,15VDC51 - ImmediateDetails weergeven
AC DC CONVERTER,225W,12VDCLOF225-20B12-CAC DC CONVERTER,225W,12VDC10 - ImmediateDetails weergeven
AC DC CONVERTER,225W,36VDCLOF225-20B36-CAC DC CONVERTER,225W,36VDC0Details weergeven

LOF350-20Bxx-C Series 120 W to 350 W Open Frame AC/DC Power Supplies

ImageOnderdeelnr. fabrikantBeschrijvingAvailable QuantityDetails weergeven
AC DC CONVERTER,350W,12VDCLOF350-20B12-CAC DC CONVERTER,350W,12VDC27 - ImmediateDetails weergeven
AC DC CONVERTER,350W,15VDCLOF350-20B15-CAC DC CONVERTER,350W,15VDC30 - ImmediateDetails weergeven
AC DC CONVERTER,350W,24VDCLOF350-20B24-CAC DC CONVERTER,350W,24VDC53 - ImmediateDetails weergeven
AC DC CONVERTER,350W,48VDCLOF350-20B48-CAC DC CONVERTER,350W,48VDC49 - ImmediateDetails weergeven
AC DC CONVERTER,350W,27VDCLOF350-20B27-CAC DC CONVERTER,350W,27VDC51 - ImmediateDetails weergeven
AC DC CONVERTER,350W,36VDCLOF350-20B36-CAC DC CONVERTER,350W,36VDC0Details weergeven
Published: 2021-09-22