SeriesOne DR Series Solid-State Relays

Sensata | Crydom's DC solid state relays boost operating voltage of DIN rail mount units to 100 VDC

Image of Sensata Crydom SeriesOne DR Series Solid State RelaysDIN rail mounting has become a very common design option on industrial panels and cabinets. Sensata | Crydom's SeriesOne DR family of DIN rail mounting solid-state relays (SSRs) suit a broad range of market needs in demanding application environments. These innovatively and compactly packaged SSRs incorporate proprietary thermal management technology to achieve exceptional output ratings of 3 A to 12 A at 24 VAC to 600 VAC and 3 A to 24 A at an expanded range of 1 VDC to 100 VDC. Their small form factor of either 11 mm or 18 mm wide housings provides greater power density than other DIN rail solid-state relays and is ideal for use where cabinet space may be limited.

The SeriesOne DR family of both AC or DC control input options provide added flexibility when designing into new or existing projects. They require no grounding due to their all-plastic housing, thus helping to reduce set-up costs by simplifying and lessening installation time. Added protection is delivered with an IP20 housing, touch-safe terminals, a uniquely integrated heatsink design, and LED indication for easy identification of control status for maintenance and troubleshooting efforts. These units meet many international certifications, including UL and cUL listing, HP rating, CE and RoHS compliance, and approval for UL Class I and II, Div 2 for use in hazardous locations. ATEX certified versions are also available.

DR Series Installation Guide

DR Series Drawing

Features
  • AC or DC control input options
  • Zero voltage or instantaneous turn-on output (AC output models)
  • High surge current and I²t fusing ratings
  • UL and cUL listed, HP rated, CE and RoHS compliant
  • UL Class I and II, Division 2 approved for use in hazardous locations
  • ATEX certified versions available
Applications
  • Industrial ovens
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
  • HVAC&R
  • Battery management systems
  • Backup power supplies
  • Valve controls
  • Automation equipment

SeriesOne DR Series Solid-State Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingStroombelastingWeerstand status Aan (max.)Available QuantityPrijsDetails weergeven
SSR RELAY SPST-NO 10A 1-100VDR10D10SSR RELAY SPST-NO 10A 1-100V10 A13 mOhms30 - Immediate$70.42Details weergeven
SSR RELAY SPST-NO 24A 1-100VDR10D24SSR RELAY SPST-NO 24A 1-100V24 A26 mOhms0 - Immediate$84.10Details weergeven

Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
ID MARKER STRIP 11-20 FOR DRSCNCNL2ID MARKER STRIP 11-20 FOR DRSCN0 - Immediate$65.34Details weergeven
ID MARKER STRIP BLANK FOR DRSCNCNLBID MARKER STRIP BLANK FOR DRSCN0 - Immediate$32.12Details weergeven
ID MARKER STRIP 1-10 FOR DRSCNCNLNID MARKER STRIP 1-10 FOR DRSCN0 - Immediate$52.27Details weergeven
Published: 2022-02-02